Print Page
Image is for illustrative purposes only. Please refer to product description.
2,265 In Stock
660 more incoming. You can reserve stock now
2265 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY61.990 (CNY70.0487) |
5+ | CNY60.840 (CNY68.7492) |
10+ | CNY59.490 (CNY67.2237) |
20+ | CNY57.870 (CNY65.3931) |
50+ | CNY56.720 (CNY64.0936) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.99 (CNY70.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEPA
Manufacturer Part NoHY_45T05A-830
Order Code2493514
Technical Datasheet
Blower TypeRadial
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size45mm
External Depth5mm
Air Flow - CFM1.34CFM
Air Flow - m3/min0.04m³/min
Noise Rating27dBA
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires
Power Rating-
Product Range-
IP Rating-
Product Overview
The HY_45T05A-830 is a high performance Radial Fan has a remarkable air flow performance despite its small dimensions. Thanks to the very low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock.
- Sleeve bearing system
- 5200RPM Typical rotor speed
Applications
Industrial, Thermal Management, HVAC, Automotive
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
5mm
Air Flow - m3/min
0.04m³/min
Bearing Type
Sleeve Bearing
Power Rating
-
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
45mm
Air Flow - CFM
1.34CFM
Noise Rating
27dBA
Power Connection Type
3 Lead Wires
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145940
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009