95 Product Results Found for "tenma"
Find a huge range of Peltier Elements - Thermoelectric Modules at element14 China. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ CNY979.870 (CNY1,107.2531) | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY320.620 (CNY362.3006)3+ CNY298.950 (CNY337.8135)10+ CNY280.040 (CNY316.4452)25+ CNY268.810 (CNY303.7553) | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY261.950 (CNY296.0035)3+ CNY224.910 (CNY254.1483)10+ CNY204.720 (CNY231.3336)25+ CNY185.810 (CNY209.9653)100+ CNY177.630 (CNY200.7219) | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY274.250 (CNY309.9025)3+ CNY235.450 (CNY266.0585)10+ CNY214.370 (CNY242.2381)25+ CNY194.470 (CNY219.7511)100+ CNY186.000 (CNY210.180) | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY262.680 (CNY296.8284)3+ CNY244.950 (CNY276.7935)10+ CNY229.480 (CNY259.3124)25+ CNY220.320 (CNY248.9616) | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY310.150 (CNY350.4695)3+ CNY266.220 (CNY300.8286)10+ CNY242.380 (CNY273.8894)25+ CNY220.020 (CNY248.6226)100+ CNY210.270 (CNY237.6051) | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY234.100 (CNY264.533)3+ CNY201.010 (CNY227.1413)10+ CNY182.980 (CNY206.7674)25+ CNY166.040 (CNY187.6252)100+ CNY158.750 (CNY179.3875) | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY296.030 (CNY334.5139)3+ CNY254.070 (CNY287.0991)10+ CNY231.320 (CNY261.3916)25+ CNY209.940 (CNY237.2322)100+ CNY200.680 (CNY226.7684) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY259.930 (CNY293.7209)3+ CNY242.300 (CNY273.799)10+ CNY227.030 (CNY256.5439)25+ CNY217.870 (CNY246.1931) | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY507.760 (CNY573.7688)3+ CNY473.480 (CNY535.0324)10+ CNY443.640 (CNY501.3132)25+ CNY425.810 (CNY481.1653) | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY433.350 (CNY489.6855)3+ CNY404.000 (CNY456.520)10+ CNY378.580 (CNY427.7954)25+ CNY363.320 (CNY410.5516) | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY435.080 (CNY491.6404)3+ CNY405.630 (CNY458.3619)10+ CNY380.120 (CNY429.5356)25+ CNY364.760 (CNY412.1788) | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY254.340 (CNY287.4042)3+ CNY237.200 (CNY268.036)10+ CNY222.230 (CNY251.1199)25+ CNY213.270 (CNY240.9951) | Min: 1 / Mult: 1 | 1 Stage | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY182.900 (CNY206.677)3+ CNY157.000 (CNY177.410)10+ CNY142.910 (CNY161.4883)25+ CNY129.710 (CNY146.5723)100+ CNY124.000 (CNY140.120) | Min: 1 / Mult: 1 | 1 Stage | 16.9W | 7.4A | 3.5V | 20mm | 20mm | 3.7mm | 64°C | - | - | 100mm, UL-Style 1569, PVC Insulated | |||||
MULTICOMP PRO | Each | 1+ CNY296.030 (CNY334.5139)3+ CNY254.070 (CNY287.0991)10+ CNY231.320 (CNY261.3916)25+ CNY209.940 (CNY237.2322)100+ CNY200.680 (CNY226.7684) | Min: 1 / Mult: 1 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY257.290 (CNY290.7377)3+ CNY239.850 (CNY271.0305)10+ CNY224.780 (CNY254.0014)25+ CNY215.720 (CNY243.7636) | Min: 1 / Mult: 1 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY288.770 (CNY326.3101)3+ CNY247.890 (CNY280.1157)10+ CNY225.730 (CNY255.0749)25+ CNY204.850 (CNY231.4805)100+ CNY195.780 (CNY221.2314) | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
Each | 1+ CNY278.190 (CNY314.3547)3+ CNY238.790 (CNY269.8327)10+ CNY217.410 (CNY245.6733)25+ CNY197.320 (CNY222.9716)100+ CNY188.650 (CNY213.1745) | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY470.490 (CNY531.6537)3+ CNY442.620 (CNY500.1606)10+ CNY396.230 (CNY447.7399) | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY953.140 (CNY1,077.0482)3+ CNY896.790 (CNY1,013.3727)10+ CNY802.630 (CNY906.9719) | Min: 1 / Mult: 1 | 1 Stage | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY443.920 (CNY501.6296)3+ CNY413.980 (CNY467.7974)10+ CNY387.880 (CNY438.3044)25+ CNY372.220 (CNY420.6086) | Min: 1 / Mult: 1 | 1 Stage | 83W | 6.7A | 20VDC | 40mm | 40mm | 3.3mm | 71°C | MCPF | 2.44ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY329.310 (CNY372.1203)3+ CNY282.720 (CNY319.4736)10+ CNY257.400 (CNY290.862)25+ CNY233.560 (CNY263.9228)100+ CNY223.320 (CNY252.3516) | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY269.110 (CNY304.0943)3+ CNY230.990 (CNY261.0187)10+ CNY210.310 (CNY237.6503)25+ CNY190.900 (CNY215.717)100+ CNY182.530 (CNY206.2589) | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY275.890 (CNY311.7557)3+ CNY257.280 (CNY290.7264)10+ CNY241.020 (CNY272.3526)25+ CNY231.370 (CNY261.4481) | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY233.920 (CNY264.3296)3+ CNY200.730 (CNY226.8249)10+ CNY182.800 (CNY206.564)25+ CNY165.860 (CNY187.4218)100+ CNY158.570 (CNY179.1841) | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped |