95 Product Results Found for "security"
Find a huge range of Peltier Elements - Thermoelectric Modules at element14 China. We stock a large selection of Peltier Elements - Thermoelectric Modules, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY283.880 (CNY320.7844)3+ CNY243.710 (CNY275.3923)10+ CNY221.890 (CNY250.7357)25+ CNY201.300 (CNY227.469)100+ CNY192.530 (CNY217.5589) | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY278.540 (CNY314.7502)3+ CNY239.100 (CNY270.183)5+ CNY217.690 (CNY245.9897)10+ CNY197.600 (CNY223.288)15+ CNY188.930 (CNY213.4909)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY287.940 (CNY325.3722)3+ CNY247.160 (CNY279.2908)5+ CNY225.040 (CNY254.2952)10+ CNY204.240 (CNY230.7912)15+ CNY195.270 (CNY220.6551)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY321.020 (CNY362.7526)3+ CNY275.550 (CNY311.3715)10+ CNY250.880 (CNY283.4944)25+ CNY227.730 (CNY257.3349)100+ CNY217.640 (CNY245.9332) | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY525.580 (CNY593.9054)3+ CNY490.100 (CNY553.813)10+ CNY459.210 (CNY518.9073)25+ CNY440.750 (CNY498.0475) | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY585.520 (CNY661.6376)3+ CNY550.960 (CNY622.5848)10+ CNY493.150 (CNY557.2595) | Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | AR-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ CNY242.130 (CNY273.6069)3+ CNY207.760 (CNY234.7688)10+ CNY189.210 (CNY213.8073)25+ CNY171.680 (CNY193.9984)100+ CNY164.140 (CNY185.4782) | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY331.860 (CNY375.0018)3+ CNY309.440 (CNY349.6672)10+ CNY289.850 (CNY327.5305)25+ CNY278.230 (CNY314.3999) | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY271.140 (CNY306.3882)3+ CNY232.810 (CNY263.0753)10+ CNY211.910 (CNY239.4583)25+ CNY192.330 (CNY217.3329)100+ CNY183.870 (CNY207.7731) | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY340.850 (CNY385.1605)3+ CNY292.640 (CNY330.6832)5+ CNY266.430 (CNY301.0659)10+ CNY241.750 (CNY273.1775)15+ CNY231.150 (CNY261.1995)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY1,014.240 (CNY1,146.0912) | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY285.570 (CNY322.6941)3+ CNY266.300 (CNY300.919)10+ CNY249.480 (CNY281.9124)25+ CNY239.490 (CNY270.6237) | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY271.900 (CNY307.247)3+ CNY253.540 (CNY286.5002)10+ CNY237.540 (CNY268.4202)25+ CNY228.060 (CNY257.7078) | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY242.130 (CNY273.6069)3+ CNY207.870 (CNY234.8931)10+ CNY189.210 (CNY213.8073)25+ CNY163.420 (CNY184.6646)100+ CNY156.180 (CNY176.4834) | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY306.410 (CNY346.2433)3+ CNY262.980 (CNY297.1674)10+ CNY239.430 (CNY270.5559)25+ CNY217.310 (CNY245.5603)100+ CNY207.720 (CNY234.7236) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY242.130 (CNY273.6069)3+ CNY207.760 (CNY234.7688)10+ CNY189.210 (CNY213.8073)25+ CNY171.680 (CNY193.9984)100+ CNY164.140 (CNY185.4782) | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY269.050 (CNY304.0265)3+ CNY250.800 (CNY283.404)10+ CNY235.000 (CNY265.550)25+ CNY225.520 (CNY254.8376) | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY208.030 (CNY235.0739)3+ CNY161.330 (CNY182.3029)5+ CNY133.910 (CNY151.3183)10+ CNY121.980 (CNY137.8374)15+ CNY110.660 (CNY125.0458)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ CNY448.550 (CNY506.8615)3+ CNY418.170 (CNY472.5321)10+ CNY391.860 (CNY442.8018)25+ CNY376.060 (CNY424.9478) | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY450.330 (CNY508.8729)3+ CNY419.850 (CNY474.4305)10+ CNY393.450 (CNY444.5985)25+ CNY377.540 (CNY426.6202) | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY430.880 (CNY486.8944)3+ CNY401.720 (CNY453.9436)10+ CNY376.330 (CNY425.2529)25+ CNY361.240 (CNY408.2012) | Min: 1 / Mult: 1 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY265.930 (CNY300.5009) | Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY1,728.190 (CNY1,952.8547) | Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
Each | 1+ CNY310.820 (CNY351.2266)3+ CNY289.720 (CNY327.3836)10+ CNY271.470 (CNY306.7611)25+ CNY260.560 (CNY294.4328) | Min: 1 / Mult: 1 | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY322.490 (CNY364.4137)3+ CNY276.810 (CNY312.7953)5+ CNY252.040 (CNY284.8052)10+ CNY228.690 (CNY258.4197)15+ CNY218.700 (CNY247.131)More Pricing... | Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped |