Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHOMERICS
Manufacturer Part No60-12-20266-TW10
Order Code3934817
Product RangeT-WING Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHOMERICS
Manufacturer Part No60-12-20266-TW10
Order Code3934817
Product RangeT-WING Series
Technical Datasheet
Thermal Conductivity-
Conductive MaterialSilicone
Thickness0.33mm
Thermal Impedance-
Dielectric Strength200kV/mm
External Length76.2mm
External Width19.1mm
Product RangeT-WING Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Conductivity
-
Thickness
0.33mm
Dielectric Strength
200kV/mm
External Width
19.1mm
SVHC
No SVHC (17-Dec-2015)
Conductive Material
Silicone
Thermal Impedance
-
External Length
76.2mm
Product Range
T-WING Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2