94 Product Results Found for "DEFENDER SECURITY"
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ CNY459.480 (CNY519.2124)5+ CNY388.130 (CNY438.5869)10+ CNY336.290 (CNY380.0077)20+ CNY329.790 (CNY372.6627) | Total:CNY459.48 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY488.010 (CNY551.4513)5+ CNY412.390 (CNY466.0007)10+ CNY357.480 (CNY403.9524)20+ CNY350.510 (CNY396.0763) | Total:CNY488.01 Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY275.390 (CNY311.1907)3+ CNY234.330 (CNY264.7929)10+ CNY204.880 (CNY231.5144)25+ CNY200.890 (CNY227.0057) | Total:CNY275.39 Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY346.630 (CNY391.6919)3+ CNY294.890 (CNY333.2257)10+ CNY257.820 (CNY291.3366)25+ CNY252.800 (CNY285.664) | Total:CNY346.63 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ CNY288.390 (CNY325.8807)3+ CNY245.380 (CNY277.2794)10+ CNY214.540 (CNY242.4302)25+ CNY210.350 (CNY237.6955) | Total:CNY288.39 Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY1,460.850 (CNY1,650.7605) | Total:CNY1,460.85 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ CNY310.400 (CNY350.752)5+ CNY262.280 (CNY296.3764)10+ CNY227.350 (CNY256.9055)20+ CNY222.890 (CNY251.8657) | Total:CNY310.40 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ CNY371.770 (CNY420.1001)3+ CNY316.310 (CNY357.4303)10+ CNY276.550 (CNY312.5015)25+ CNY271.160 (CNY306.4108) | Total:CNY371.77 Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY297.380 (CNY336.0394)5+ CNY251.300 (CNY283.969)10+ CNY217.950 (CNY246.2835)20+ CNY213.670 (CNY241.4471) | Total:CNY297.38 Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY326.150 (CNY368.5495)3+ CNY277.470 (CNY313.5411)10+ CNY242.540 (CNY274.0702)25+ CNY237.890 (CNY268.8157) | Total:CNY326.15 Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY318.470 (CNY359.8711)5+ CNY269.050 (CNY304.0265)10+ CNY233.090 (CNY263.3917)20+ CNY228.450 (CNY258.1485) | Total:CNY318.47 Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY637.720 (CNY720.6236)3+ CNY510.540 (CNY576.9102)10+ CNY500.690 (CNY565.7797) | Total:CNY637.72 Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY294.010 (CNY332.2313)5+ CNY248.400 (CNY280.692)10+ CNY215.230 (CNY243.2099)20+ CNY211.050 (CNY238.4865) | Total:CNY294.01 Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY311.340 (CNY351.8142)3+ CNY264.890 (CNY299.3257)10+ CNY231.630 (CNY261.7419)25+ CNY227.080 (CNY256.6004) | Total:CNY311.34 Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY318.170 (CNY359.5321)5+ CNY268.750 (CNY303.6875)10+ CNY232.790 (CNY263.0527)20+ CNY228.150 (CNY257.8095) | Total:CNY318.17 Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY367.780 (CNY415.5914)3+ CNY312.970 (CNY353.6561)10+ CNY273.580 (CNY309.1454)25+ CNY268.280 (CNY303.1564) | Total:CNY367.78 Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY174.690 (CNY197.3997)3+ CNY150.160 (CNY169.6808)10+ CNY138.640 (CNY156.6632)25+ CNY120.150 (CNY135.7695)100+ CNY117.830 (CNY133.1479) | Total:CNY174.69 Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ CNY569.750 (CNY643.8175)3+ CNY477.400 (CNY539.462)10+ CNY448.880 (CNY507.2344)25+ CNY429.470 (CNY485.3011) | Total:CNY569.75 Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY486.200 (CNY549.406)3+ CNY407.420 (CNY460.3846)10+ CNY383.080 (CNY432.8804)25+ CNY366.540 (CNY414.1902) | Total:CNY486.20 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ CNY488.200 (CNY551.666)3+ CNY409.050 (CNY462.2265)10+ CNY384.610 (CNY434.6093)25+ CNY367.980 (CNY415.8174) | Total:CNY488.20 Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY467.020 (CNY527.7326)3+ CNY391.310 (CNY442.1803)10+ CNY367.900 (CNY415.727)25+ CNY352.010 (CNY397.7713) | Total:CNY467.02 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ CNY463.780 (CNY524.0714)3+ CNY394.570 (CNY445.8641)10+ CNY344.960 (CNY389.8048)25+ CNY338.280 (CNY382.2564) | Total:CNY463.78 Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY738.880 (CNY834.9344)3+ CNY591.540 (CNY668.4402)10+ CNY580.020 (CNY655.4226) | Total:CNY738.88 Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ CNY1,758.660 (CNY1,987.2858) | Total:CNY1,758.66 Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ CNY327.940 (CNY370.5722)3+ CNY278.980 (CNY315.2474)10+ CNY243.870 (CNY275.5731)25+ CNY239.130 (CNY270.2169) | Total:CNY327.94 Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||