94 Product Results Found for "multicomp"
Find a huge range of Thermoelectric Modules & Assemblies at element14 China. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY455.580 (CNY514.8054)5+ CNY384.850 (CNY434.8805)10+ CNY333.450 (CNY376.7985)20+ CNY327.010 (CNY369.5213) | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ CNY483.870 (CNY546.7731)5+ CNY408.900 (CNY462.057)10+ CNY354.470 (CNY400.5511)20+ CNY347.570 (CNY392.7541) | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY250.500 (CNY283.065)3+ CNY216.050 (CNY244.1365)10+ CNY191.000 (CNY215.830)25+ CNY187.320 (CNY211.6716)100+ CNY178.470 (CNY201.6711) | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY314.870 (CNY355.8031)3+ CNY271.580 (CNY306.8854)10+ CNY240.180 (CNY271.4034)25+ CNY235.480 (CNY266.0924)100+ CNY224.340 (CNY253.5042) | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY1,448.570 (CNY1,636.8841) | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY262.190 (CNY296.2747)3+ CNY226.180 (CNY255.5834)10+ CNY200.020 (CNY226.0226)25+ CNY196.150 (CNY221.6495)100+ CNY186.850 (CNY211.1405) | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY120.710 (CNY136.4023)3+ CNY111.960 (CNY126.5148)10+ CNY107.350 (CNY121.3055)25+ CNY99.340 (CNY112.2542)100+ CNY96.390 (CNY108.9207) | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY307.730 (CNY347.7349)5+ CNY260.020 (CNY293.8226)10+ CNY225.390 (CNY254.6907)20+ CNY220.970 (CNY249.6961) | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY337.770 (CNY381.6801)3+ CNY291.350 (CNY329.2255)10+ CNY257.640 (CNY291.1332)25+ CNY252.670 (CNY285.5171) | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY294.810 (CNY333.1353)5+ CNY249.130 (CNY281.5169)10+ CNY216.060 (CNY244.1478)20+ CNY211.830 (CNY239.3679) | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY296.490 (CNY335.0337)3+ CNY255.780 (CNY289.0314)10+ CNY226.220 (CNY255.6286)25+ CNY221.800 (CNY250.634)100+ CNY211.300 (CNY238.769) | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY315.720 (CNY356.7636)5+ CNY266.720 (CNY301.3936)10+ CNY231.080 (CNY261.1204)20+ CNY226.480 (CNY255.9224) | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ CNY597.350 (CNY675.0055)3+ CNY491.340 (CNY555.2142)10+ CNY479.180 (CNY541.4734) | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY291.520 (CNY329.4176)5+ CNY246.290 (CNY278.3077)10+ CNY213.420 (CNY241.1646)20+ CNY209.270 (CNY236.4751) | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY283.010 (CNY319.8013)3+ CNY244.150 (CNY275.8895)10+ CNY215.870 (CNY243.9331)25+ CNY211.630 (CNY239.1419)100+ CNY201.590 (CNY227.7967) | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY315.460 (CNY356.4698)5+ CNY266.460 (CNY301.0998)10+ CNY230.820 (CNY260.8266)20+ CNY226.220 (CNY255.6286) | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY334.190 (CNY377.6347)3+ CNY288.230 (CNY325.6999)10+ CNY254.890 (CNY288.0257)25+ CNY249.920 (CNY282.4096) | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY114.540 (CNY129.4302)3+ CNY106.250 (CNY120.0625)10+ CNY101.830 (CNY115.0679)25+ CNY94.190 (CNY106.4347)100+ CNY91.520 (CNY103.4176) | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ CNY564.960 (CNY638.4048)3+ CNY473.410 (CNY534.9533)10+ CNY445.140 (CNY503.0082)25+ CNY425.890 (CNY481.2557) | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY482.100 (CNY544.773)3+ CNY404.000 (CNY456.520)10+ CNY379.870 (CNY429.2531)25+ CNY363.470 (CNY410.7211) | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY484.080 (CNY547.0104)3+ CNY405.610 (CNY458.3393)10+ CNY381.390 (CNY430.9707)25+ CNY364.910 (CNY412.3483) | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY463.090 (CNY523.2917)3+ CNY388.030 (CNY438.4739)10+ CNY364.820 (CNY412.2466)25+ CNY349.070 (CNY394.4491) | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ CNY459.860 (CNY519.6418)3+ CNY391.250 (CNY442.1125)10+ CNY342.070 (CNY386.5391)25+ CNY335.430 (CNY379.0359) | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY692.130 (CNY782.1069)3+ CNY569.270 (CNY643.2751)10+ CNY555.180 (CNY627.3534) | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | ||||||
Each | 1+ CNY1,893.390 (CNY2,139.5307) | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | ||||||