95 Product Results Found for "security"
Find a huge range of Thermoelectric Modules & Assemblies at element14 China. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY366.960 (CNY414.6648)3+ CNY342.140 (CNY386.6182)10+ CNY320.520 (CNY362.1876)25+ CNY307.700 (CNY347.701) | Min: 1 / Mult: 1 | 1 Stage | 95W | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ CNY958.970 (CNY1,083.6361) | Min: 1 / Mult: 1 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY270.010 (CNY305.1113)3+ CNY251.790 (CNY284.5227)10+ CNY235.890 (CNY266.5557)25+ CNY226.440 (CNY255.8772) | Min: 1 / Mult: 1 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY313.780 (CNY354.5714)3+ CNY292.570 (CNY330.6041)10+ CNY274.060 (CNY309.6878)25+ CNY263.070 (CNY297.2691) | Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY256.370 (CNY289.6981)3+ CNY220.130 (CNY248.7469)10+ CNY200.360 (CNY226.4068)25+ CNY181.850 (CNY205.4905)100+ CNY173.850 (CNY196.4505) | Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY322.290 (CNY364.1877)3+ CNY276.690 (CNY312.6597)10+ CNY251.920 (CNY284.6696)25+ CNY228.590 (CNY258.3067)100+ CNY218.560 (CNY246.9728) | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY268.400 (CNY303.292)3+ CNY230.420 (CNY260.3746)10+ CNY209.790 (CNY237.0627)25+ CNY190.320 (CNY215.0616)100+ CNY182.030 (CNY205.6939) | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY263.410 (CNY297.6533)3+ CNY226.100 (CNY255.493)10+ CNY205.860 (CNY232.6218)25+ CNY186.860 (CNY211.1518)100+ CNY178.670 (CNY201.8971) | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY257.080 (CNY290.5004)3+ CNY239.730 (CNY270.8949)10+ CNY224.600 (CNY253.798)25+ CNY215.630 (CNY243.6619) | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY303.530 (CNY342.9889)3+ CNY260.540 (CNY294.4102)10+ CNY237.210 (CNY268.0473)25+ CNY215.330 (CNY243.3229)100+ CNY205.780 (CNY232.5314) | Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ CNY272.250 (CNY307.6425)3+ CNY233.690 (CNY264.0697)10+ CNY212.770 (CNY240.4301)25+ CNY193.110 (CNY218.2143)100+ CNY184.620 (CNY208.6206) | Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ CNY229.180 (CNY258.9734)3+ CNY196.790 (CNY222.3727)10+ CNY179.150 (CNY202.4395)25+ CNY162.570 (CNY183.7041)100+ CNY155.440 (CNY175.6472) | Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ CNY460.470 (CNY520.3311)3+ CNY433.190 (CNY489.5047)10+ CNY387.780 (CNY438.1914) | Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY228.930 (CNY258.6909)3+ CNY196.450 (CNY221.9885)10+ CNY178.900 (CNY202.157)25+ CNY162.320 (CNY183.4216)100+ CNY155.190 (CNY175.3647) | Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY289.720 (CNY327.3836)3+ CNY248.650 (CNY280.9745)10+ CNY226.380 (CNY255.8094)25+ CNY205.460 (CNY232.1698)100+ CNY196.400 (CNY221.932) | Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY228.930 (CNY258.6909)3+ CNY196.450 (CNY221.9885)10+ CNY178.900 (CNY202.157)25+ CNY162.320 (CNY183.4216)100+ CNY155.190 (CNY175.3647) | Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY254.390 (CNY287.4607)3+ CNY237.130 (CNY267.9569)10+ CNY222.190 (CNY251.0747)25+ CNY213.230 (CNY240.9499) | Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY196.700 (CNY222.271)3+ CNY152.550 (CNY172.3815)10+ CNY126.610 (CNY143.0693)25+ CNY115.340 (CNY130.3342)100+ CNY104.630 (CNY118.2319) | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ CNY496.930 (CNY561.5309)3+ CNY463.390 (CNY523.6307)10+ CNY434.180 (CNY490.6234)25+ CNY416.730 (CNY470.9049) | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY424.110 (CNY479.2443)3+ CNY395.380 (CNY446.7794)10+ CNY370.510 (CNY418.6763)25+ CNY355.570 (CNY401.7941) | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ CNY425.810 (CNY481.1653)3+ CNY396.980 (CNY448.5874)10+ CNY372.020 (CNY420.3826)25+ CNY356.980 (CNY403.3874) | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY407.400 (CNY460.362)3+ CNY379.830 (CNY429.2079)10+ CNY355.830 (CNY402.0879)25+ CNY341.560 (CNY385.9628) | Min: 1 / Mult: 1 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ CNY256.920 (CNY290.3196) | Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ CNY533.430 (CNY602.7759)3+ CNY501.910 (CNY567.1583)10+ CNY449.270 (CNY507.6751) | Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ CNY1,665.770 (CNY1,882.3201) | Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - |