16MHz Crystals:

723 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1712841

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY18.620
(CNY21.0406)
10+
CNY16.680
(CNY18.8484)
25+
CNY16.340
(CNY18.4642)
50+
CNY16.010
(CNY18.0913)
100+
CNY14.710
(CNY16.6223)
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1667017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.790
(CNY4.2827)
50+
CNY2.510
(CNY2.8363)
100+
CNY2.260
(CNY2.5538)
250+
CNY2.000
(CNY2.260)
500+
CNY1.940
(CNY2.1922)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
2723236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY14.420
(CNY16.2946)
10+
CNY12.600
(CNY14.238)
25+
CNY12.460
(CNY14.0798)
50+
CNY12.310
(CNY13.9103)
100+
CNY11.520
(CNY13.0176)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
FA-20H
-40°C
85°C
1611806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.180
(CNY8.1134)
10+
CNY5.450
(CNY6.1585)
50+
CNY5.080
(CNY5.7404)
200+
CNY4.910
(CNY5.5483)
500+
CNY4.280
(CNY4.8364)
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3
-20°C
70°C
3572986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY1.310
(CNY1.4803)
15000+
CNY1.700
(CNY1.921)
Min: 5 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
ILCX13
-40°C
85°C
1712841RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY14.710
(CNY16.6223)
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
10ppm
9pF
10ppm
TSX-3225
-20°C
75°C
1667017RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.260
(CNY2.5538)
250+
CNY2.000
(CNY2.260)
500+
CNY1.940
(CNY2.1922)
1000+
CNY1.880
(CNY2.1244)
5000+
CNY1.770
(CNY2.0001)
More Pricing...
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
1611806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY5.080
(CNY5.7404)
200+
CNY4.910
(CNY5.5483)
500+
CNY4.280
(CNY4.8364)
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3
-20°C
70°C
2675771

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
100+
CNY4.350
(CNY4.9155)
300+
CNY3.790
(CNY4.2827)
Min: 100 / Mult: 100
16MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2723236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY11.520
(CNY13.0176)
500+
CNY11.010
(CNY12.4413)
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
10pF
10ppm
FA-20H
-40°C
85°C
3572986RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CNY1.310
(CNY1.4803)
15000+
CNY1.700
(CNY1.921)
Min: 100 / Mult: 5
16MHz
SMD, 3.2mm x 2.5mm
50ppm
18pF
30ppm
ILCX13
-40°C
85°C
4059157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.090
(CNY2.3617)
500+
CNY1.890
(CNY2.1357)
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
25ppm
ECX-32 Series
-40°C
85°C
4059157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.230
(CNY3.6499)
10+
CNY2.820
(CNY3.1866)
25+
CNY2.690
(CNY3.0397)
50+
CNY2.180
(CNY2.4634)
100+
CNY2.090
(CNY2.3617)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
25ppm
ECX-32 Series
-40°C
85°C
3820795

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CNY3.550
(CNY4.0115)
Min: 3000 / Mult: 3000
16MHz
SMD, 2mm x 1.6mm
50ppm
8pF
10ppm
ABM11W Series
-40°C
125°C
3649658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.810
(CNY5.4353)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.550
(CNY5.1415)
1000+
CNY3.830
(CNY4.3279)
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
3649658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.550
(CNY7.4015)
50+
CNY5.810
(CNY6.5653)
100+
CNY4.810
(CNY5.4353)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.550
(CNY5.1415)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
3819678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY2.530
(CNY2.8589)
500+
CNY2.290
(CNY2.5877)
1000+
CNY1.940
(CNY2.1922)
2000+
CNY1.820
(CNY2.0566)
5000+
CNY1.770
(CNY2.0001)
More Pricing...
Min: 100 / Mult: 1
16MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
85°C
3820239

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CNY15.150
(CNY17.1195)
5000+
CNY13.260
(CNY14.9838)
10000+
CNY13.030
(CNY14.7239)
Min: 1000 / Mult: 1000
16MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2 Series
-40°C
85°C
3820765

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CNY2.010
(CNY2.2713)
3000+
CNY1.890
(CNY2.1357)
5000+
CNY1.830
(CNY2.0679)
10000+
CNY1.760
(CNY1.9888)
Min: 1000 / Mult: 1000
16MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
85°C
3819678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.610
(CNY4.0793)
10+
CNY2.720
(CNY3.0736)
100+
CNY2.530
(CNY2.8589)
500+
CNY2.290
(CNY2.5877)
1000+
CNY1.940
(CNY2.1922)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
30ppm
ABLS Series
-40°C
85°C
4072572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.240
(CNY8.1812)
250+
CNY6.790
(CNY7.6727)
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
20pF
30ppm
ECX-53B Series
-20°C
70°C
4059109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY2.050
(CNY2.3165)
250+
CNY1.960
(CNY2.2148)
500+
CNY1.700
(CNY1.921)
1500+
CNY1.670
(CNY1.8871)
3000+
CNY1.650
(CNY1.8645)
Min: 100 / Mult: 5
16MHz
SMD, 2mm x 1.6mm
10ppm
9pF
10ppm
ECX-1637B2 Series
-20°C
70°C
4072594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.870
(CNY5.5031)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.480
(CNY5.0624)
1000+
CNY4.350
(CNY4.9155)
Min: 100 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
100ppm
20pF
50ppm
ECX-32 Series
-55°C
125°C
4072594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY5.260
(CNY5.9438)
50+
CNY5.070
(CNY5.7291)
100+
CNY4.870
(CNY5.5031)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.480
(CNY5.0624)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
100ppm
20pF
50ppm
ECX-32 Series
-55°C
125°C
4072635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY1.630
(CNY1.8419)
Min: 100 / Mult: 1
16MHz
SMD, 11.4mm x 4.8mm
50ppm
-
30ppm
CSM-7X Series
-10°C
70°C
1-25 of 723 items
of 29 page(s)
electronical-license
Trade Account