0
0 ItemsCNY0.00

Crystals:

8,912 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.360
(CNY7.1868)
10+
CNY5.660
(CNY6.3958)
50+
CNY5.400
(CNY6.102)
200+
CNY5.180
(CNY5.8534)
500+
CNY4.700
(CNY5.311)
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY5.120
(CNY5.7856)
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY5.830
(CNY6.5879)
10+
CNY5.600
(CNY6.328)
25+
CNY5.360
(CNY6.0568)
50+
CNY5.120
(CNY5.7856)
100+
CNY4.880
(CNY5.5144)
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY5.400
(CNY6.102)
200+
CNY5.180
(CNY5.8534)
500+
CNY4.700
(CNY5.311)
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2308712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.630
(CNY7.4919)
10+
CNY5.750
(CNY6.4975)
50+
CNY5.220
(CNY5.8986)
200+
CNY5.010
(CNY5.6613)
500+
CNY4.840
(CNY5.4692)
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.880
(CNY5.5144)
500+
CNY4.640
(CNY5.2432)
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2308709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY3.600
(CNY4.068)
10+
CNY3.010
(CNY3.4013)
50+
CNY2.910
(CNY3.2883)
200+
CNY2.650
(CNY2.9945)
500+
CNY2.530
(CNY2.8589)
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
1611810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY5.010
(CNY5.6613)
10+
CNY4.860
(CNY5.4918)
50+
CNY4.710
(CNY5.3223)
200+
CNY4.560
(CNY5.1528)
500+
CNY4.400
(CNY4.972)
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
2308712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY5.220
(CNY5.8986)
200+
CNY5.010
(CNY5.6613)
500+
CNY4.840
(CNY5.4692)
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
1611810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY4.710
(CNY5.3223)
200+
CNY4.560
(CNY5.1528)
500+
CNY4.400
(CNY4.972)
Min: 100 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B
-20°C
70°C
1640876

RoHS

Each
1+
CNY5.570
(CNY6.2941)
5+
CNY4.630
(CNY5.2319)
10+
CNY3.940
(CNY4.4522)
25+
CNY3.450
(CNY3.8985)
50+
CNY2.960
(CNY3.3448)
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CNY5.120
(CNY5.7856)
Min: 100 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
1640919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY12.330
(CNY13.9329)
25+
CNY10.100
(CNY11.413)
50+
CNY8.460
(CNY9.5598)
100+
CNY7.350
(CNY8.3055)
Min: 1 / Mult: 1
18.432MHz
SMD, 7mm x 5mm
30ppm
12pF
30ppm
MQ
-40°C
90°C
1210008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY25.890
(CNY29.2557)
50+
CNY21.570
(CNY24.3741)
100+
CNY20.580
(CNY23.2554)
Min: 1 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
1210008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY20.580
(CNY23.2554)
Min: 100 / Mult: 1
24MHz
SMD, 7.2mm x 5.2mm
50ppm
20pF
50ppm
NKS7
-20°C
70°C
2308709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CNY2.910
(CNY3.2883)
200+
CNY2.650
(CNY2.9945)
500+
CNY2.530
(CNY2.8589)
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
3649658RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY4.810
(CNY5.4353)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.550
(CNY5.1415)
1000+
CNY3.830
(CNY4.3279)
Min: 100 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
3649658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.550
(CNY7.4015)
50+
CNY5.810
(CNY6.5653)
100+
CNY4.810
(CNY5.4353)
250+
CNY4.680
(CNY5.2884)
500+
CNY4.550
(CNY5.1415)
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 2.5mm x 2mm
10ppm
8pF
10ppm
ECX-2236 Series
-20°C
70°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.440
(CNY12.9272)
50+
CNY9.670
(CNY10.9271)
100+
CNY8.060
(CNY9.1078)
250+
CNY7.030
(CNY7.9439)
500+
CNY6.380
(CNY7.2094)
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.440
(CNY12.9272)
10+
CNY9.670
(CNY10.9271)
25+
CNY8.060
(CNY9.1078)
50+
CNY7.030
(CNY7.9439)
100+
CNY6.380
(CNY7.2094)
More Pricing...
Min: 1 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY11.440
(CNY12.9272)
10+
CNY9.670
(CNY10.9271)
25+
CNY8.060
(CNY9.1078)
50+
CNY7.030
(CNY7.9439)
100+
CNY6.380
(CNY7.2094)
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.380
(CNY7.2094)
250+
CNY5.990
(CNY6.7687)
1250+
CNY5.360
(CNY6.0568)
Min: 100 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1640984RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.380
(CNY7.2094)
250+
CNY5.990
(CNY6.7687)
1250+
CNY5.360
(CNY6.0568)
Min: 100 / Mult: 1
40MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1538862RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY5.180
(CNY5.8534)
250+
CNY4.850
(CNY5.4805)
1250+
CNY4.360
(CNY4.9268)
Min: 100 / Mult: 1
24.576MHz
SMD, 3.4mm x 2.7mm
30ppm
12pF
30ppm
C3E
-40°C
85°C
1640979RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.060
(CNY9.1078)
250+
CNY7.030
(CNY7.9439)
500+
CNY6.380
(CNY7.2094)
1000+
CNY5.990
(CNY6.7687)
5000+
CNY5.360
(CNY6.0568)
Min: 100 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
1-25 of 8912 items
of 357 page(s)
electronical-license
Trade Account