Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY353.850 (CNY399.8505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.85 (CNY399.85 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SmartBond™ DA14585 range extender daughter board boost the range of Bluetooth® low energy applications. It allows the range of Bluetooth® low energy communications to be increased in software selectable steps without compromising on data rate and maintain best in class overall power consumption. The resulting solution meets all Bluetooth® low energy and regulatory requirement.
- FCC, ETSI and Bluetooth® requirements compliant
- Dailog's SmartBond™ DA14585 complies with Bluetooth 5.0
- Runs on single coin cell battery (typ 3.0V)
- Operating voltage range from 1.8V to 3.6V
- Compatible with DA14585 development kit pro
- Provision for external battery connector available
- 2 layer FR-4 PCB, 16MHz 32bit ARM Cortex-M0
- Accelerate time to market
- Supports up to 8 Bluetooth® low energy connections
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25