Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY5,014.130 (CNY5,665.9669) |
Product Information
Product Overview
The PAC-POWR1220AT8-HS-EVN is a standard edition development kit. It is an easy to use platform for evaluating and designing with the power manager II ispPAC POWR1220AT8 device and MachXO 2280 programmable logic device. The Hercules development kit comes preprogrammed with several demonstration designs that highlight the features and programmability of the POWR1220AT8 and MachXO devices. These demo designs can be easily modified to implement our own designs. Using the preloaded board digital management design provided with the development kit, we can test within minutes power management functions such as power supply hot swap control, redundant supply selection and payload power management. We can then build our own designs using the free downloadable reference design source code, implementing these features in less than an hour. Provisions are included to emulate power supply monitoring, temperature monitoring, supply fault logging, and reset generation.
- Preloaded board digital management demo
- USB interface for JTAG, I2C, and SPI
- Main and external 12V supply connections
- 12V hot swap for hot swap demo
- 12V ORing for redundant power supply demo
- 1.2V DC to DC supply for margin, trim, and VID demos
- SPI memory for fault logging demo
- Three digit LCD display
- Various LEDs and switches for status and control
Applications
Power Management
Contents
Hercules standard edition evaluation board, AC adapter (international plugs), USB connector cable.
Warnings
The evaluation board can be damaged without proper anti static handling.
Notes
The evaluation board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.
Technical Specifications
Lattice Semiconductor
Power Management
Preloaded Board, Evaluation Board, AC Adapter, USB Connector Cable
No SVHC (21-Jan-2025)
ispPAC-POWR1220AT8
Power Manager
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate