Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY574.790 (CNY649.5127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY574.79 (CNY649.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVALST-ISOSD61L
Order Code3652188
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberISOSD61L
No. of Bits16bit
Sampling Rate-
Kit Application TypeData Converter
Application Sub TypeIsolated Sigma-Delta Converter
Kit ContentsEvaluation Board ISOSD61L
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALST-ISOSD61L is a full-featured evaluation board designed to allow the user to evaluate all the features of the ISOSD61L isolated analogue-to-digital converter (ADC). The ISOSD61L device is a 1-bit sigma-delta modulator with an output buffer separated from the input interface circuitry by a galvanic isolation barrier. The isolation barrier provides galvanic isolation of up to 6000 VPEAK. When used in combination with a digital filter, the ISOSD61L device can be used to achieve 16-bit analogue-to-digital (A/D) conversion with no missing codes.
- Low voltage differential signalling
- 6KV galvanic isolation
- 30 kV/µs high common-mode transient immunity
- 16-bit resolution, no missing codes
- ±320 mV full scale differential input signal range
- Up to 25 MHz external clock input
- High SNR (86 dB) and bandwidth (49 kHz)
- Extended industrial temperature range from -40°C to +125°C
- Coaxial and header pins available for flexible access to the inputs and outputs
- LVDS digital I/O (ISOSD61L) with on-board termination resistors
Technical Specifications
Silicon Manufacturer
STMicroelectronics
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ISOSD61L
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ISOSD61L
Sampling Rate
-
Application Sub Type
Isolated Sigma-Delta Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4