Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKITUSBSPIDGLEVME
Order Code2315699
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY763.400 (CNY862.642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY763.40 (CNY862.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITUSBSPIDGLEVME
Order Code2315699
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameHC08JB - JG - JT - JW
Core ArchitectureHC08
Core Sub-ArchitectureHC08
Silicon Core NumberMC68HC908JW32
Kit ContentsEvaluation board, USB A to USB B cable, CD-ROM containing
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The EVALUATION KIT is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB to SPI and USB to parallel converter. The main function provided by this kit is to allow a PC, that may not have a parallel port, to communicate with other NXP Evaluation Kits, via a USB port
- USB to SPI converter
- USB to parallel converter
- PCB contains a USB type A connector (male) and a USB type B connector (female)
- Uses NXP's PC based SPIGen software
- MC68HC908JW32 MCU is available with a variety of memory sizes and types, modules and package types
- PCB contains a USB type A connector (male) and a USB type B connector (female)
Applications
Embedded Design & Development, Consumer Electronics, RF Communications, Test & Measurement, Industrial
Contents
Evaluation Board, USB A to USB B cable
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
HC08JB - JG - JT - JW
Core Sub-Architecture
HC08
Kit Contents
Evaluation board, USB A to USB B cable, CD-ROM containing
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HC08
Silicon Core Number
MC68HC908JW32
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318195