Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY219.740 (CNY248.3062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.74 (CNY248.31 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKYZ012A1B00000BE
Order Code3890217
Technical Datasheet
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberRYZ012A1/B1
Silicon Family Name-
For Use WithBluetooth Low Energy Modules
Kit ContentsPMOD Expansion Board RYZ012A1/B1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTKYZ012A1B00000BE is a PMOD Expansion Board for RYZ012x1. The PMOD Expansion Board for RYZ012x1 provides an entry point to evaluation and developing for the RYZ012A1/B1. The PMOD Expansion Board easily connects to Renesas MCU kits via the PMOD interface. And the PMOD Expansion Board can be controlled through an SPI or UART interface.
- On-board RYZ012A1
- Easy connection to Renesas MCU kits via PMOD
- UART / SPI interface can be selected by pin
- Firmware written for Bluetooth Low Energy (LE) operation
- Supported by the RA MCU family’s Flexible Software Package (FSP) and the QE for BLE tool
- Driver for RX MCUs available
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PMOD Expansion Board RYZ012A1/B1
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
RYZ012A1/B1
For Use With
Bluetooth Low Energy Modules
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002
EU ECCN:5A002
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001