9 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY191.590 (CNY216.4967) |
Product Information
Product Overview
MAX3232PMB1 peripheral module provides the necessary hardware to interface the MAX3232E true RS-232 transceiver to any system that utilizes PmodTMcompatible expansion ports configurable for UART communication. The IC has two receivers and two transmitters that are used to implement RS-232 data transmit and receive channels along with optional CTS and RTS handshaking. The RS-232 side input and output levels are true RS-232, achieved by incorporation of a dual internal charge pump.
- Transmitter output and receiver Inputs protected to +or-15kV
- True RS-232 levels from single 3.3V supply
- 6-Pin Pmod-compatible connector (Pmod Interface Type 4 UART)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
Lead (21-Jan-2025)
RS232 Transceivers
MAX3232
Peripheral ModuleMAX3232
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate