1 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY737.280 (CNY833.1264) |
Product Information
Product Overview
DC2048A demonstration circuit is a nano power buckboost DC/DC with energy harvesting battery life extender featuring the LTC®3330. The LTC3330 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a primary cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply, consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers buck-boost converter capable of operating down to 1.8V at its input. Either DC/DC converter can deliver energy to single output. The buck operates when harvested energy is available, reducing quiescent current drawn on battery to essentially zero. The buck-boost takes over when harvested energy goes away. A low noise LDO post regulator and supercapacitor balancer are also integrated, accommodating wide range of output storage configurations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Linear Technology
Power Management - Voltage Regulator
Demo Board LTC3330
-
LTC3330
Buck/Boost Converter
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate