register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.550 (CNY663.9315) |
Product Information
Product Overview
EVAL-ADG2188EBZ is an evaluation board for the ADG2188 I2C CMOS 8 × 8 analogue switch array with dual/single supplies. The array is bidirectional, and, as a result, the rows and columns can configure as either inputs or outputs. Any number of combinations can be active at one time. The ADG2188 has a maximum difference of 15 V between the VDD and VSS inputs. Therefore, take care not to exceed the maximum 15V difference when connecting the power supplies. The evaluation software is available with the evaluation board that allows the user to easily program the ADG2188. The EVALADG2188EBZ can also be used as a standalone board.
- Full-featured evaluation board for the ADG2188
- Various link options
- Evaluation board interfaces to the USB port of a PC
- EVAL-ADG2188EBZ evaluation software for control of switches
- Functions with or without a PC
Contents
EVAL-ADG2188EBZ evaluation board, EVAL-ADG2188EBZ evaluation software CD, USB cable.
Technical Specifications
Analog Devices
Power Management
Eval Board ADG2188
No SVHC (04-Feb-2026)
ADG2188
Analogue Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate