Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No108070021
Order Code3932110
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.830 (CNY118.4579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.83 (CNY118.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
MD13S - Cytron 13Amp DC motor driver contains driver board, robot driver and screw.
- Bi-directional control for 1 brushed DC motor
- Support motor voltage ranges from 6V to 30V
- Maximum current up to 13A continuous and 30A peak (10 seconds)
- GROVE compatible
- 3.3V and 5V logic level input
- Solid state components provide faster response time and eliminate wear and tear of mechanical relay
- Fully NMOS H-Bridge for better efficiency and no heat sink is required
- Speed control PWM frequency up to 20KHz
- Support both locked-antiphase and sign-magnitude PWM operation, NOT RC (radio control) PWM
- SMD compatible
Contents
1 x MD13S, 1 x grove cable, 1 x black screw, 1 x green screw.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225