Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3201
Order Code2761527
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY643.240 (CNY726.8612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY643.24 (CNY726.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-SPIN3201
Order Code2761527
Technical Datasheet
Application Sub TypeBLDC Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypeMotor Control
Silicon Core NumberSTSPIN32F0, STM32F103CBT6
Kit ContentsEval Board STSPIN32F0, STM32F103CBT6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STEVAL-SPIN3201 from STMicroelectronics is an advanced BLDC controller with embedded STM32 MCU evaluation board. This three-phase brushless DC motor driver is board based on the STSPIN32F0 and STD140N6F7 MOSFETs. The device provides an affordable and easy to use solution for the implementation of low voltage motor driving applications such as fans, drones and power tools. The board is designed for sensored or sensorless vector control FOC algorithms with 3-shunt sensing.
- Input voltage from 8V to 45V, output current up to 15Arms
- Power stage based on STD140N6F7 MOSFETs
- Embedded 3.3V buck regulator
- Embedded 12V LDO regulator
- Digital hall sensors and encoder input
- Overcurrent comparator, bus voltage sensing
- Fully supporting STM32 PMSM FOC software development kit (STSW-STM32100)
- Embedded ST-LINK/V2-1
- Easy user interface with buttons and trimmer
Applications
Power Management, Motor Drive & Control
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Eval Board STSPIN32F0, STM32F103CBT6
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STSPIN32F0, STM32F103CBT6
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7