Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-CTM011V1
Order Code3929076
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY366.220 (CNY413.8286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY366.22 (CNY413.83 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-CTM011V1
Order Code3929076
Technical Datasheet
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberSTSPIN32F0601Q, STGD5H60DF
Kit ContentsEvaluation Board STSPIN32F0601Q, STGD5H60DF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
250W mainstream compressor solution based on STSPIN32F0601Q and STGD5H60DF. The board supports one-shunt and two- plus one-shunt sensing topology. Can properly set the shunt topology by populating the related shunt resistors (RS1, RS2 and RS3). Evaluation board is compatible with a wide range of input voltages. It includes a power supply stage with the VIPER122 in fly-back configuration that generates +15V and +3.3V supply voltages required by the application.
- Complete system solution made by ready-to-use hardware and firmware
- Fitting wide range of applications supplied from the mains, rated up to 250W
- Very low stand-by power consumption and overcurrent/undervoltage protections
- Inverter efficiency <gt/>96.5% at 3000RPM and COP efficiency <gt/>1.94 at 3000RPM
- Based on STSPIN32F0601Q intelligent 3-phase motor controller with embedded STM32
- Power supply based on VIPER122 in fly-back configuration to generate on-board DC voltages
- Inverter power stage based on STGD5H60DF IGBT rated 600V and 5A
- Equipped with proven sensorless field-oriented control firmware in 1 shunt or 2+1 shunt topology
- Suitable for motor control applications
Technical Specifications
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board STSPIN32F0601Q, STGD5H60DF
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
STSPIN32F0601Q, STGD5H60DF
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121