Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2240-BOB
Order Code4244802
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY151.310 (CNY170.9803) |
5+ | CNY148.290 (CNY167.5677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.31 (CNY170.98 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC2240-BOB
Order Code4244802
Technical Datasheet
Application Sub TypeStepper Motor Driver
Silicon ManufacturerAnalog Devices
Kit Application TypePower Management - Motor Control
Silicon Core NumberTMC2240AUU+
Kit ContentsBreakout Board TMC2240AUU+
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TMC2240-BOB is a TMC2240 breakout board, development board with the dedicated TMC2240AUU+ IC. It is designed to give users the chance to rapidly prototype their applications - making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- Supply voltage range from 4.5 to 36V
- Iphase up to 2ARMS
- Flexible wave table and phase shift
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- Control via Step & Dir and SPI interface
- Board width is 25.4mm, board height is 30.48mm
- 2x12 pin 2.54mm header rows for pins/connectors
Technical Specifications
Application Sub Type
Stepper Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Breakout Board TMC2240AUU+
SVHC
No SVHC (16-Jul-2019)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC2240AUU+
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001