Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,608.960 (CNY2,948.1248) |
Product Information
Product Overview
KIT_XMC7200_DC_V1 is a XMC7200 motor drive card designed to demonstrate the motor control features of the XMC7200. This drive card features a XMC7200 microcontroller, high density connector, a multi feedback interface, an isolated on-board debug interface, and in total supports the control of up to 4 motors. The XMC7200 drive card is makes full use of ModusToolbox™ Motor Suite including application library and GUI configurator to support further SW development and parameterization. Suitable for industrial drives, robotics, light electric vehicles, PLC applications.
- Quad - 3 phase motor control
- Isolated Segger on board debugger
- Multiple feedback sensors
- Wi-Fi connectivity w. add-on module
- High density connector
- Ease of use and less complexity, galvanic isolation protection
- Precise positioning of motor axis, ability to remotely access kit, multi-connectivity enablement
- Provision for adaptor board, maximum design flexibility
- Different ways to enable power supply
Contents
XMC7200 motor drive card, Interface card.
Technical Specifications
Motor Controller, Microcontroller
Power Management - Motor Control
Motor Drive Card XMC7200D-E272K8384, Interface Card
No SVHC (25-Jun-2025)
Infineon
XMC7200D-E272K8384
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate