Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,226.670 (CNY10,426.1371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,226.67 (CNY10,426.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EM0000B14030BJ
Order Code4397884
Application Sub Type3 Phase BLDC, Induction Motor Controller
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberR7FA6T2BD3CFP
Kit ContentsEval Inverter Board MCI-HV-1, Motor/Power Connector, 4x 35mm/15mm Standoff, Cables, 4x Screw
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EM0000B14030BJ is a MCI-HV-1 flexible motor control inverter board for 100V/200V three-phase BLDC/induction motor. An inverter board that allows users to evaluate motor control using a high-voltage (100V/200V) BLDC/induction motor with ease. By using in combination with a compatible CPU board, users can immediately start evaluating motor control. Suitable for AC drive & general purpose inverter system.
- Supports overcurrent detection, overvoltage protection, and overtemperature detection
- Equipped with PFC control circuit
- Supports worldwide input power supply voltage range (AC100-240V 50/60Hz or DC141-390V)
- Reinforced isolation between high voltage domain and user interface domain
- Supports 1-/3-shunt current sensing
- Supports Hall sensor and encoder signal input with reinforced isolation
Technical Specifications
Application Sub Type
3 Phase BLDC, Induction Motor Controller
Kit Application Type
Motor Control
Kit Contents
Eval Inverter Board MCI-HV-1, Motor/Power Connector, 4x 35mm/15mm Standoff, Cables, 4x Screw
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
R7FA6T2BD3CFP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001