58 Product Results Found for "Kit"
Find a huge range of Programmers & Erasers at element14 China. We stock a large selection of Programmers & Erasers, including new and most popular products from the world's top manufacturers including: Mikroelektronika, Nxp, Microchip, Dataman & Infineon
View
Buyer
Engineer
Manufacturer
Supported Families
Kit Contents
Features
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY2,695.850 (CNY3,046.3105) | Min: 1 / Mult: 1 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | - | |||||
Each | 1+ CNY1,060.480 (CNY1,198.3424) | Min: 1 / Mult: 1 | PSoC 5LP | - | IDC10 JTAG Conn for SWD Programming & Debugging, Compatible With Boards Like mikromedia for PSoC 5LP | - | |||||
Each | 1+ CNY949.920 (CNY1,073.4096) | Min: 1 / Mult: 1 | Serial EEPROM | MPLAB Starter Kit for Serial Memory Products board, USB cable, Serial EEPROM sample pack | USB interconnect, Windows 2000, XP, and Vista | - | |||||
Each | 1+ CNY165.990 (CNY187.5687) | Min: 1 / Mult: 1 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | |||||
6984150 | Each | 1+ CNY11,482.520 (CNY12,975.2476) | Min: 1 / Mult: 1 | dsPIC30F | MPLAB PM3 Programming Unit, Cables, Power Supply, IDE | Fast programming, Large LCD Display, ICSP support, 40-pin socket, Stand-alone Programming (SD/MMC) Card slot | - | ||||
2099963 | Each | 1+ CNY7,891.770 (CNY8,917.7001) | Min: 1 / Mult: 1 | Cortex-M, Cortex-R4, ARM7, ARM9 | Flash Programmer, US Power Supply | Flash Programmer for ARM & Cortex MCU, Ethernet Interface | - | ||||
1798629 | Each | 1+ CNY8,032.950 (CNY9,077.2335) | Min: 1 / Mult: 1 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | ||||
2305876 | Each | 1+ CNY7,104.290 (CNY8,027.8477) | Min: 1 / Mult: 1 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | ||||
2422214 | Each | 1+ CNY4,517.870 (CNY5,105.1931) | Min: 1 / Mult: 1 | - | Universal Programmer, 19" TFT, Mouse, Keyboard, Windows 7 DVD & License | 51.2Mbps Data Rate, Available with 4 & 8 Sockets, Batego II Technology, Ultra Low VCC Support | - | ||||
Each | 1+ CNY13,583.200 (CNY15,349.016) | Min: 1 / Mult: 1 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | - | |||||
Each | 1+ CNY9,697.120 (CNY10,957.7456) | Min: 1 / Mult: 1 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | - | |||||
Each | 1+ CNY504.520 (CNY570.1076) | Min: 1 / Mult: 1 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | |||||
2345479 | Each | 1+ CNY6,036.330 (CNY6,821.0529) | Min: 1 / Mult: 1 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, MCU/MPU, PLD | Compact USB Programmer, USB Y Cable, Carry Case, User Manual, Software | 16,000+ Devices Supported, USB Powered, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | ||||
Each | 1+ CNY1,916.280 (CNY2,165.3964) | Min: 1 / Mult: 1 | PF5030 | Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual | Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch | - | |||||
Each | 1+ CNY1,425.350 (CNY1,610.6455) | Min: 1 / Mult: 1 | i.MX | PF Series Programmer, Flat Ribbon and USB Cable, Quick Start Guide, Brochure, Warranty Card | PF Programmer is a Development Tool Designed to Provide Easy Configuration of the PF Series Devices | - | |||||
Each | 1+ CNY4,805.780 (CNY5,430.5314) | Min: 1 / Mult: 1 | LITIX Pixel Rear | OTP Programmer Board | In the Board There Are 7 Chip Select in Order to Program Up to 7 Devices in the Same Bus | - | |||||
Each | 1+ CNY430.140 (CNY486.0582) | Min: 1 / Mult: 1 | TEA6017AT Digital Configurable LLC and Multimode PFC Controller | TEA20xx_SOCKET_DB1586 Programming Board, 20 ICs TEA6017ATdev | PFC + LLC Controller, Integrated Drivers and Level Shifter, Excellent PF and THD Performance | - | |||||
Each | 1+ CNY1,860.780 (CNY2,102.6814) | Min: 1 / Mult: 1 | - | 8 Software Configurable Channels | High Accuracy, High Precision, 180 dB Dynamic Range, Fast and Flexible Data Acquisition | - | |||||
4256532 | Each | 1+ CNY29,100.640 (CNY32,883.7232) | Min: 1 / Mult: 1 | - | Flash Hub-12, Power connector, USB cable | Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer | - | ||||
1202180 | Each | 1+ CNY1,393.010 (CNY1,574.1013) | Min: 1 / Mult: 1 | - | Eprom Eraser ME5E | Erase Indicator, Safety Interlock, On Board Erasing, IEC Input Connector | - | ||||
MICROCHIP | Each | 1+ CNY1,039.480 (CNY1,174.6124) | Min: 1 / Mult: 1 | - | IPCE Programmer, Cables | Simplified Sensor System Calibration/Testing, Prog EEPROM, Simulates Position O/P, Auto Calibration | - | ||||
STMICROELECTRONICS | Each | 1+ CNY166.460 (CNY188.0998) | Min: 1 / Mult: 1 | - | - | - | - | ||||
Each | 1+ CNY2,208.180 (CNY2,495.2434) | Min: 1 / Mult: 1 | PolarFire SoC6 , PolarFire, SmartFusion2, IGLOO2, RTG4 | FlashPro6 Programmer Standalone Unit, USB 3.0 A to Micro-B Cable, Ribbon Cable, Quickstart Card | Supports In-system Programming, IEEE 1149 JTAG Programming Through STAPL, USB 2.0/3.0 | - | |||||
Each | 1+ CNY825.770 (CNY933.1201) | Min: 1 / Mult: 1 | FPGA | FlashPro4 Programmer Standalone Unit, USB A to mini-B USB & 10-Pin Ribbon Cable, Quickstart Card96 | Supports In-system Programming, Supports IEEE 1149 JTAG Programming through STAPL, Supports USB 2.0 | - | |||||
Each | 1+ CNY749.940 (CNY847.4322) | Min: 1 / Mult: 1 | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | - | |||||