14 Product Results Found for "connectors-cables"
View
Buyer
Engineer
Manufacturer
Supported Families
Kit Contents
Features
Packaging
Categories
Programmers, Erasers & Accessories
(14)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY163.140 (CNY184.3482) | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | ||||||
2456698 RoHS | LATTICE SEMICONDUCTOR | Each | 1+ CNY1,677.430 (CNY1,895.4959) | - | - | Supports all Lattice Programmable Products, 3.3V Operation, 6ft Cable Length, USB v1.0/2.0 | ||||
2305876 | Each | 1+ CNY6,370.870 (CNY7,199.0831) | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
Each | 1+ CNY253.790 (CNY286.7827) | - | - | It Is Provided for Attachment to Legacy Target Systems That Do Not Incorporate a Shrouded Connector | ||||||
Each | 1+ CNY442.170 (CNY499.6521) | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | ||||||
1798629 | Each | 1+ CNY7,111.590 (CNY8,036.0967) | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
4705908 RoHS | Each | 1+ CNY174.290 (CNY196.9477) | - | - | Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB | |||||
Each | 1+ CNY1,689.880 (CNY1,909.5644) | PF5030 | Brd PF5030 Connected to FRDM-KL25Z, USB-STD A to USB-B-Mini Cable, Terminal Block, Jumpers, Manual | Debug Mode Access, Manual/Automated OTP Fuse Prog, FS0B External Safety Pin, Pwr On Key Switch | ||||||
4256532 | Each | 1+ CNY28,222.820 (CNY31,891.7866) | - | Flash Hub-12, Power connector, USB cable | Controls Multiple Flasher Compacts, Up to 12 Flashers Can Be Connected to Create Gang Programmer | |||||
Each | 1+ CNY2,961.090 (CNY3,346.0317) | PIC, AVR | Programmer Unit TPG100009-G3, USB Cable, Sub-D 15Pin Connector, USB Install Instructions, Manual | Designed for ICSP/JTAG/SWD/UPDI/SPI/QSPI, Used by Microchip, Atmel, SST & others, 32MB Flash Memory | ||||||
Each | 1+ CNY17,282.110 (CNY19,528.7843) | - | Flasher Hub-4 5.01.30, Power Adapter, USB Cable | Scalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity | ||||||
Each | 1+ CNY3,834.740 (CNY4,333.2562) | - | USB, Connectors, FRDM-KL25Z, Board | - | ||||||
1806010 | Each | 1+ CNY19,714.800 (CNY22,277.724) | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | |||||
3107069 RoHS | Each | 1+ CNY2,908.910 (CNY3,287.0683) | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | |||||