Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY965.350 (CNY1,090.8455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY965.35 (CNY1,090.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163020
Order Code8049769
Technical Datasheet
Accessory TypeUniversal Programmer Adaptor
For Use WithPIC10F2XX
FeaturesProvide Socket Support for DFN & DIP8 Packages, Interface to PICkit1, PICkit2, ICD2 & PICSTART Plus
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC163020 is an PIC10F2XX Programmer Adaptor for the users programming the PIC10F microcontrollers should use to interface with low cost programmers. It provides an interface conversion for both the SOT-23 and 8P DIP to communicate with PICkit 1, PICkit 2, MPLAB ICD 2, and the PICSTART Plus.
Applications
Motor Drive & Control
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Accessory Type
Universal Programmer Adaptor
Features
Provide Socket Support for DFN & DIP8 Packages, Interface to PICkit1, PICkit2, ICD2 & PICSTART Plus
SVHC
No SVHC (25-Jun-2025)
For Use With
PIC10F2XX
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12