Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,537.570 (CNY2,867.4541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,537.57 (CNY2,867.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No104898-HMC394LP4
Order Code4033035
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC394LP4
Kit Application TypeRF / IF
Application Sub TypeFrequency Divider & Detector
Kit ContentsEval Board HMC394LP4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
104898-HMC394LP4 is an evaluation board for HMC394LP4 low noise GaAs HBT programmable 5bit counters in 4 x 4mm leadless surface mount packages. This device allows continuous division from N= 2 to 32 at input frequencies up to 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Eval Board HMC394LP4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC394LP4
Application Sub Type
Frequency Divider & Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001