Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,051.590 (CNY6,838.2967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,051.59 (CNY6,838.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC996LP4E
Order Code4568589
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC996LP4E
Kit Application TypeRF / IF
Application Sub TypeVariable Gain Amplifier
Kit ContentsEvaluation Board HMC996LP4E
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC996LP4E is a HMC996LP4E evaluation board. The HC9964 is a GaAs PHEMT MMIC analogue variable gain amplifier and / or driver amplifier that operates between 5 and 12GHz. Ideal for microwave radio applications, the amplifier provides up to 18.5dB of gain, output P1db of up to +23dBm, and up to +34dBm of output IP3 at maximum gain, while requiring only 170mA from a +5V supply. Gain control voltage pin (Vctrl) is provided to allow variable gain control up to 22dB. Gain flatness is excellent making the HC9964 ideal for EW, ECM and radar applications.
- Single control voltage range from -1 to -4.5V
- Low noise figure 2dB at max gain
- No external matching
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC996LP4E
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC996LP4E
Application Sub Type
Variable Gain Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001