Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY501.480 (CNY566.6724) |
Product Information
Product Overview
The AMC1200EVM is a full featured evaluation board for the AMC1200 single channel precision isolation amplifier. The AMC1200 is an isolated single channel analog amplifier an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. For use in high resolution measurement applications, the input of the AMC1200 is optimized for direct connection to shunt resistors or other low level signal sources. . The excellent performance of the device supports accurate current control resulting in system level power saving. The AMC1200EVM is a small form factor board containing all the necessary components to evaluate the AMC1200 device.
- 2mm, 2 terminal screw connector to provide easy access to analog inputs and outputs of the amplifier
- 250mV input range optimized for shunt resistor applications
- Fully differential output with common mode voltage automatically adjusted to VDD2/2
Applications
Motor Drive & Control, Alternative Energy, System Monitoring, Industrial
Warnings
This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage
Technical Specifications
Amplifier
Isolation Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate