Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DPEMMC-G
Order Code4551371
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.010 (CNY1,110.8013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.01 (CNY1,110.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DPEMMC-G
Order Code4551371
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithAMD ZUBoard 1CG development Boards
Kit ContentsI/O Module, DP-eMMC Module
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AES-ACC-DPEMMC-G is a DisplayPort & eMMC high-speed I/O module. This high-speed I/O module is designed for the ZUBoard 1CG development board and features Micron eMMC memory and two lanes of high-resolution DisplayPort video output. This add-on board, with its combination of DisplayPort video and eMMC SSD storage, adds essential features of high-definition video and rugged bootable storage to the ZUBoard 1CG. A Vivado project PetaLinux BSP with these features enabled is provided, allowing users to quickly add a PC-like user experience to their ZUBoard 1CG dev board.
- 32GB of eMMC memory
- 2 lanes of DisplayPort video output (maximum resolution 4K x 2K at 30fps)
- 2 GPIO LEDs
- Targeted for IoT and AI applications
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
I/O Module, DP-eMMC Module
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
AMD ZUBoard 1CG development Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028909