Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L0538-DISCO
Order Code2431225
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY178.980 (CNY202.2474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.98 (CNY202.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32L0538-DISCO
Order Code2431225
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32L0
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32L053C8T6
Kit ContentsDev Board STM32L053C8T6
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
STM32L0538-DISCO is a discovery kit. It helps users to discover the ultra-low-power microcontrollers in the STM32L0 Series with the Arm® Cortex®‑M0+ core. It offers everything required for beginners and experienced users to get started quickly and develop applications easily. Based on the STM32L053C8T6, it includes an embedded ST-LINK/V2-1 debugger/ programmer, linear touch sensor, touch keys, IDD current measurement, 2.13” E-paper display, NFC connector for the PLUG-CR95HF-B board, LEDs, push-buttons and a user USB Mini-B connector.
- 2.13" E-paper display, 122×250 pixels, USB 2.0 FS
- One linear touch sensor or four touch keys, reset and user push-buttons
- Four colour LEDs including two user LEDs, IDD current measurement
- USB Mini-B connector, NFC expansion connector for the PLUG-CR95HF-B daughterboard
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- External application power supply: 3V and 5V
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32L0
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board STM32L053C8T6
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L053C8T6
Product Range
-
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216