Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.840 (CNY380.6292) |
Product Information
Product Overview
AT32UC3A3-XPLD is an UC3-A3 Xplained evaluation kit, a hardware platform for evaluating the AT32UC3A3256 microcontroller. The kit offers a range of features that enable the AVR UC3 user to get started using AVR UC3 peripherals right away and understand how to integrate the AVR UC3 device into their own design.
- Atmel AT32UC3A3256 microcontroller
- Transfer data over the high-speed USB interface
- Read temperature sensor with the ADC
- Use the Atmel QTouch library to detect touches on the touch button and slider
- Read/write data to the 64Mbit SDRAM
- Use PWM as input to an analogue filter and ADC to measure the filter response
- 1 push button to interact with the microcontroller
- 4 LEDs to show status information
- Program the kit via USB bootloader or an Atmel programmer
- Expand the board with Xplained top modules
Warnings
Don't power the board without jumper or an ammeter mounted on the header. The device may be damaged. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The UC3-A3 Xplained is suited for evaluation of both UC3A3 and UC3A4 microcontrollers.
Technical Specifications
Atmel
AVR
AVR32
UC3-A3 Xplained MCU evaluation board
No SVHC (04-Feb-2026)
32bit
AVR
AT32UC3A3256
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate