Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY331.280 (CNY374.3464) |
Product Information
Product Overview
The MA320001 Plug In Module is small circuit board used with the various Explorer 16 development board (DM240001 or DM240002) and supports the MPLAB Real ICE Trace kit (AC244006) to evaluate PIC32MX360F512L MCU. An 80MHz PIC32MX360F512L with 512KB of Flash, 32KB of RAM, 4 channels of hardware DMA, and instruction trace is installed on the plug-in module. These plug into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- Single cycle multiply and hardware divide unit
- RUN, IDLE, and SLEEP modes
- 8 hardware breakpoints
- IFlow Trace: Real time non-intrusive hardware instruction trace
- 2 wire programming and debugging interface
- JTAG interface supporting programming, debugging and boundary scan
- Fail Safe Clock Monitor allows safe shutdown if clock fails
Applications
Communications & Networking
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC32
PIC32MX360Fxxxx
Plug In Module PIC32MX
No SVHC (25-Jun-2025)
PIC
PIC32MX360F512L
Explorer-16 Dev Board
PIC32 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate