Product Information
Product Overview
The LCMXO2280C-M-EVN is a MachXO mini development kit. It is an easy to use, low cost platform for evaluating and designing with MachXO PLDs. The kit is based on a small form factor evaluation board that features the MachXO LCMXO2280 device. To get started quickly, the board comes with the MachXO PLD pre programmed with a miniature system on chip (Mini SoC) design that integrates multiple reference designs including the LatticeMico8 (LM8) microcontroller, WISHBONE interconnect and peripheral controllers for on board SPI, SRAM, and I2C. The board can be controlled with switches and a menu driven interface via a Windows or Linux terminal program over an RS232/USB link. An on board I2C bus connects the MachXO PLD to an I2C temperature sensor. and an on board SPI bus is also provided that connects the MachXO PLD to a 2Mbit non volatile SPI flash memory. The MachXO PLD sleep mode feature allows standby current to be reduced dramatically during periods of system inactivity.
- 2Mbit SPI flash memory
- 1Mbit SRAM
- I2C temperature sensor
- Programmed via standard USB cable
- USB connectors (JTAG, RS232)
- JTAG/USB interface
- 2x16 expansion header for general I/O, I2C, and SPI
- Push buttons for sleep mode and reset
- 4bit DIP switch
- Delta sigma ADC/DAC circuits
Applications
Communications & Networking
Contents
MachXO Mini evaluation board, Pre loaded reference designs and demos, Two USB connector cables, Quick start guide.
Warnings
The evaluation board can be damaged without proper anti static handling.
Notes
The evaluation board must be stored between -40°C and 100°C. The recommended operating temperature is between 0°C and 55°C.
Technical Specifications
Lattice Semiconductor
MachXO
CPLD
Evaluation Board, Pre-loaded Reference Design, Demos, Cable, QuickSTART Guide, Mini Dev Kit Web Page
No SVHC (25-Jun-2025)
-
CPLD
LCMXO2280C-4TN144C
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate