Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY11,608.750 (CNY13,117.8875) |
Product Information
Product Overview
PRN.000.063 is a starter kit plus: seamlessly connected, fully secured and distributed IIoT-application demonstrator. A real end-to-end secured distributed IIoT application based on networking sensors and SPE is provided with Perinet’s Starter Kit Plus. The Starter Kit Plus implements a simplified demonstrator that switches an actuator (i.e. contactor) based on the value of a distance provided with a smart sensor adaptor. The included modular computing device, the periMICA, provides -next to the computing example of the application itself - a password free security (PKI2Go) and a dashboard user interface (based on Grafana) for demonstration purposes. Typical applications are industrial control, industrial sensors, IoT / IIoT, turn passive sensor and contactor into active network participants, automatically switch the contactor based on distance sensor, configure and read data in a web browser, access control using SSL certificates, application secured setup evaluation.
- Hybrid SPE for sensor connection
- Distributed network application
- Zero configuration network
- periNODE smart adapter 0-10V, periNODE smart adapter GPIO and periMICA modular edge computer
- periSTART media converter, periSWITCH 3-port hybrid SPE switch and periLINE hybrid SPE cable
- Security: NIST compliant TLS implementation, RBAC, ECC
- Security: Certificate based client authentication and AES encryption algorithm
- X.509 certificates and PKIX path validation
Contents
periMICA modular edge computer, periNODE smart adapter (0-10V und periNODE smart adapter GPIO), periSTART media converter standard, periSWITCH 3-port switch, periLINE hybrid SPE cable.
Technical Specifications
-
-
-
periMICA Modular Edge Computer, periSTART Media Converter Standard, periSWITCH 3-Port Switch
To Be Advised
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate