Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY276.110 (CNY312.0043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.11 (CNY312.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-241
Order Code2290119
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODDA3 is a single, 16bit, serial input, unbuffered voltage output digital to analog converter (DAC) that operates from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to Vref and is guaranteed monotonic, providing ± 1 LSB INL accuracy at 16bits without adjustment. The PmodDA3 uses a standard 6 pin header to interface with Digilent system board.
- One Analog Devices AD5541A 16bit DAC
- 6 pin header
- 2.5V reference voltage
- Very low noise
- SMA connector for analog out
Applications
Medical, Aerospace, Defence, Military, Communications & Networking, Industrial, Test & Measurement
Contents
Module, 6inch 6 pin cable.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02