Print Page
Image is for illustrative purposes only. Please refer to product description.
835 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
784 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY105.710 (CNY119.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.71 (CNY119.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No83-17985
Order Code2801405
Technical Datasheet
Sensor Output TypeVoltage / Current
Humidity Range0% to 99.9% Relative Humidity
Supply Voltage Min3.3V
Sensor TerminalsPin
Supply Voltage Max5.5V
Sensitivity-
Sensing Accuracy2%
Response Time5s
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Voltage / Current
Supply Voltage Min
3.3V
Supply Voltage Max
5.5V
Sensing Accuracy
2%
Sensor Mounting
Through Hole
Operating Temperature Max
80°C
Capacitance
-
Humidity Range
0% to 99.9% Relative Humidity
Sensor Terminals
Pin
Sensitivity
-
Response Time
5s
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082