Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EN0001D01001BZ
Order Code3869761
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,120.770 (CNY2,396.4701) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,120.77 (CNY2,396.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
RTK0EN0001D01001BZ is a RL78/G1D evaluation board. This evaluation board consists of a module on which the RL78/G1D is mounted (RTK0EN0002C01001BZ) and an extension board for Bluetooth Low Energy evaluation (R0K3ZBBBDBN00BR) with peripheral functions such as push switches and LEDs.
- RL78/G1D wireless module
- USB interface, USB mini-B connector
- RESET switch, DIP switch (4-pole switch), push switches (four)
- Four LEDs
- 2.54mm pitch male connector with accidental insertion protection for connecting to an E1 emulator
- Supply current of 1A or higher
- Power supply for the RL78/G1D module: 1.8V to 3.6V
- Board size: 55mm x 90mm x 18mm
Notes
This evaluation board does not include an AC adapter or battery box.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78/G1D
Core Sub-Architecture
-
Kit Contents
Evaluation Board RL78/G1D
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
RL78
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001