Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | CNY36,119.890 (CNY40,815.4757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36,119.89 (CNY40,815.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoP3041DS-PC
Order Code2520497
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameQorIQ
Core ArchitecturePower Architecture
Core Sub-Architecturee500mc
Silicon Core NumberP3041
Kit ContentsDev Board P3041
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
P3041DS-PC is a QorIQ P3041 development system, rev2.0 silicon. The P3041DS is a flexible development system supporting the NXP® quad-core P3041 device. With its 1.5GHz P3041 and rich input/output (I/O) mix, the board is intended for development of P3041 in networking and Ethernet-centric applications, such as control plane and mixed control plane/data plane in switches, routers, base station network interface cards, aerospace and defence and factory automation.
- P3041, 1.5GHz core with 1333MHz DDR3 data rate
- Six x4 PCI Express slots
- Two vertical SATA connectors
- IEEE® 1588 connector for Symmetricom option card
- Supports two 10/100/1000 ports with no add-in cards
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ
Core Sub-Architecture
e500mc
Kit Contents
Dev Board P3041
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
P3041
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.236496