Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0117500000
Order Code1131739
Also Known AsTS 15X5/LL 2M/ST/ZN
Your Part Number
Technical Datasheet
33 In Stock
120 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY826.750 (CNY934.2275) |
| 5+ | CNY816.840 (CNY923.0292) |
| 10+ | CNY806.910 (CNY911.8083) |
| 25+ | CNY796.980 (CNY900.5874) |
| 50+ | CNY787.040 (CNY889.3552) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY826.75 (CNY934.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0117500000
Order Code1131739
Also Known AsTS 15X5/LL 2M/ST/ZN
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDIN Rail Terminals
Length2m
Height5.5mm
Width15mm
Rail MaterialSteel
Fixing Centres20mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 117500000 from Weidmuller is a DIN rail with galvanized surface used for DIN rail terminals.
- Length of 2m
- Height of 5.5mm
- Thickness of 1mm
- Diameter of hole is 4.2mm
- Centre to centre space( space of holes) is 20mm
- Steel material
Applications
Industrial
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
2m
Width
15mm
Fixing Centres
20mm
SVHC
No SVHC (23-Jan-2024)
For Use With
DIN Rail Terminals
Height
5.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.263765