Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoENCL-KIT1
Order Code3479948
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.260 (CNY29.6738) |
| 5+ | CNY25.860 (CNY29.2218) |
| 10+ | CNY25.450 (CNY28.7585) |
| 20+ | CNY24.950 (CNY28.1935) |
| 50+ | CNY24.440 (CNY27.6172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.26 (CNY29.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoENCL-KIT1
Order Code3479948
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric66mm
External Width - Metric36mm
External Depth - Metric17mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial1.42"
External Depth - Imperial0.67"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ENCL-KIT1 is a one button key fob enclosure kit. It is a complete enclosure kit (PCB not included) designed for remote control applications.
- Tough ABS construction
- OEM customisable polycarbonate sticker
- Up to IP65 rated
- Accepts 23A type battery
Applications
Wireless
Contents
Enclosure, Two screws, Sticker, Key fob split ring, Battery terminals.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
66mm
External Depth - Metric
17mm
Body Colour
Black
External Height - Imperial
2.6"
External Depth - Imperial
0.67"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
36mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.42"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016