Print Page
Image is for illustrative purposes only. Please refer to product description.
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.730 (CNY212.1349) |
| 5+ | CNY145.510 (CNY164.4263) |
| 10+ | CNY141.910 (CNY160.3583) |
| 20+ | CNY137.220 (CNY155.0586) |
| 50+ | CNY130.240 (CNY147.1712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.73 (CNY212.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No286.6
Order Code861250
Technical Datasheet
External Height - Imperial4.65"
External Height - Metric118mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeFolding
Product Range-
Product Overview
The 286.6 is a Collapsible Handle made of chromium-plated steel with chromium-plated brass holding device. It is suitable for use on measuring devices. In both end positions, the handle is locked with a spring.
- 1000N Carrying capacity
- 6Nm Maximum tightening moment
Applications
Industrial, Test & Measurement
Technical Specifications
External Height - Imperial
4.65"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
118mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Folding
Technical Docs (2)
Alternatives for 286.6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14804