84 Product Results Found for "LED array"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
LED Lighting Components
(84)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY63.040 (CNY71.2352)5+ CNY62.300 (CNY70.399)10+ CNY61.560 (CNY69.5628)50+ CNY60.820 (CNY68.7266)100+ CNY56.310 (CNY63.6303)More Pricing... | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||||
Each | 1+ CNY28.860 (CNY32.6118)10+ CNY21.120 (CNY23.8656)25+ CNY19.590 (CNY22.1367)50+ CNY18.050 (CNY20.3965)100+ CNY16.510 (CNY18.6563)More Pricing... | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | ||||||
Each | 1+ CNY97.340 (CNY109.9942)5+ CNY96.190 (CNY108.6947)10+ CNY95.040 (CNY107.3952)50+ CNY93.880 (CNY106.0844)100+ CNY86.920 (CNY98.2196)More Pricing... | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||||
Each | 1+ CNY58.060 (CNY65.6078)5+ CNY57.390 (CNY64.8507)10+ CNY56.710 (CNY64.0823)50+ CNY56.030 (CNY63.3139)100+ CNY55.730 (CNY62.9749)More Pricing... | White | 90 | 23.1W | 2954lm | 650mA | 130° | 35.5V | 6500 K | 21mm | 21mm | SMD-4, No Lead | 128lm/W | 15mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 15mm Array BXRV | ||||||
Each | 1+ CNY53.100 (CNY60.003)5+ CNY52.470 (CNY59.2911)10+ CNY51.830 (CNY58.5679)50+ CNY51.190 (CNY57.8447)100+ CNY47.400 (CNY53.562)More Pricing... | Warm White | 95 | 21.7W | 2330lm | 630mA | 120° | 34.4V | 2700 K | 19mm | 19mm | SMD-2, No Lead | 108lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ CNY30.800 (CNY34.804)10+ CNY26.960 (CNY30.4648)25+ CNY22.330 (CNY25.2329)50+ CNY20.030 (CNY22.6339)100+ CNY18.480 (CNY20.8824)More Pricing... | Warm White | 98 | 6.1W | 630lm | 175mA | 120° | 34.7V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 104lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | V8 Thrive Array BXRE Series | ||||||
Each | 1+ CNY64.400 (CNY72.772)5+ CNY59.560 (CNY67.3028)10+ CNY56.210 (CNY63.5173)50+ CNY53.660 (CNY60.6358)100+ CNY50.220 (CNY56.7486)More Pricing... | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ CNY53.100 (CNY60.003)5+ CNY52.470 (CNY59.2911)10+ CNY51.830 (CNY58.5679)50+ CNY51.190 (CNY57.8447)100+ CNY47.400 (CNY53.562)More Pricing... | Warm White | 95 | 21.7W | 2520lm | 630mA | 120° | 34.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 1+ CNY51.830 (CNY58.5679)10+ CNY38.860 (CNY43.9118)25+ CNY36.330 (CNY41.0529)50+ CNY33.790 (CNY38.1827)100+ CNY31.250 (CNY35.3125)More Pricing... | Neutral White | 90 | 9W | 1060lm | 500mA | 130° | 18V | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV | ||||||
Each | 1+ CNY99.360 (CNY112.2768)5+ CNY98.170 (CNY110.9321)10+ CNY96.980 (CNY109.5874)50+ CNY95.790 (CNY108.2427)100+ CNY88.690 (CNY100.2197)More Pricing... | Warm White | 95 | 40.2W | 4347lm | 1.17A | 120° | 34.4V | 2700 K | 24mm | 24mm | SMD-2, No Lead | 108lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
WAKEFIELD THERMAL | Each | 1+ CNY1,548.000 (CNY1,749.240)5+ CNY1,531.200 (CNY1,730.256)10+ CNY1,516.130 (CNY1,713.2269)25+ CNY1,502.720 (CNY1,698.0736)50+ CNY1,495.560 (CNY1,689.9828) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY14.350 (CNY16.2155) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Chip-Lok™ Jr | ||||||
Each | 1+ CNY22.170 (CNY25.0521)10+ CNY20.330 (CNY22.9729)25+ CNY18.480 (CNY20.8824)50+ CNY16.640 (CNY18.8032)100+ CNY14.790 (CNY16.7127)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 25000+ CNY12.750 (CNY14.4075) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ CNY22.700 (CNY25.651)10+ CNY16.230 (CNY18.3399)25+ CNY15.900 (CNY17.967)50+ CNY15.570 (CNY17.5941)100+ CNY15.240 (CNY17.2212)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 500+ CNY15.790 (CNY17.8427) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ CNY114.760 (CNY129.6788)5+ CNY111.820 (CNY126.3566)10+ CNY107.920 (CNY121.9496)50+ CNY105.110 (CNY118.7743)100+ CNY98.660 (CNY111.4858)More Pricing... | Cool White | 95 | 40.2W | 5232lm | 1.17A | 120° | 34.4V | 5000 K | 24mm | 24mm | SMD-2, No Lead | 130lm/W | 19.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V18 Thrive Array BXRE | ||||||
Each | 1+ CNY66.430 (CNY75.0659)5+ CNY61.430 (CNY69.4159)10+ CNY57.970 (CNY65.5061)50+ CNY55.350 (CNY62.5455)100+ CNY51.800 (CNY58.534)More Pricing... | Cool White | 95 | 21.7W | 2810lm | 630mA | 120° | 34.4V | 5700 K | 19mm | 19mm | SMD-2, No Lead | 130lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | ||||||
Each | 25000+ CNY5.680 (CNY6.4184) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ CNY29.320 (CNY33.1316)10+ CNY17.900 (CNY20.227)25+ CNY17.040 (CNY19.2552)50+ CNY16.180 (CNY18.2834)100+ CNY15.310 (CNY17.3003)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LUMAWISE Z50 | ||||||
Each | 25+ CNY41.850 (CNY47.2905) | Warm White | 80 | 16.7W | 2745lm | 500mA | 120° | 33.4V | 3500 K | 19mm | 19mm | SMD-2, No Lead | 168lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | ||||||
Each | 1+ CNY22.170 (CNY25.0521)10+ CNY16.690 (CNY18.8597)25+ CNY16.110 (CNY18.2043)50+ CNY15.530 (CNY17.5489)100+ CNY14.940 (CNY16.8822)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | LUMAWISE Z50 | ||||||
Each | 1+ CNY17.020 (CNY19.2326)10+ CNY14.890 (CNY16.8257)25+ CNY12.340 (CNY13.9442)50+ CNY11.070 (CNY12.5091)100+ CNY10.220 (CNY11.5486)More Pricing... | Warm White | 97 | 6.2W | 471lm | 175mA | 120° | 35.4V | 2700 K | 12.5mm | 12.5mm | SMD-4, No Lead | 76lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | ||||||
Each | 1+ CNY28.340 (CNY32.0242)10+ CNY24.810 (CNY28.0353)25+ CNY20.560 (CNY23.2328)50+ CNY18.430 (CNY20.8259)100+ CNY17.010 (CNY19.2213)More Pricing... | White | 92 | 47.7W | 6106lm | 900mA | 130° | 53V | 6500 K | 28mm | 28mm | SMD-4, No Lead | 128lm/W | 22mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 22mm Array BXRV | ||||||
BRIDGELUX | Each | 1+ CNY44.320 (CNY50.0816)10+ CNY38.790 (CNY43.8327)25+ CNY32.140 (CNY36.3182)50+ CNY28.810 (CNY32.5553)100+ CNY26.600 (CNY30.058)More Pricing... | Neutral White | 95 | 12.4W | 1498lm | 360mA | 120° | 34.4V | 3500 K | 13.5mm | 13.5mm | SMD-2, No Lead | 121lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||