Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoDF3684
Order Code1528643
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY154.870 (CNY175.0031) |
5+ | CNY133.370 (CNY150.7081) |
10+ | CNY122.150 (CNY138.0295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY154.87 (CNY175.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOSRAM
Manufacturer Part NoDF3684
Order Code1528643
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Input Power36W
Lamp Base Type2G10
Luminous Flux2800lm
Average Bulb Life12000h
CFL Lamp ShapeDouble Turn Tube
Color Temperature Typ4000K
Light ColourCool White
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DF3684 is a DULUX F Compact Fluorescent Lamp with double turn tubes, short and compact single-ended four pin plug-in base. It features good quality of light and excellent luminous efficiency. It is used in public buildings, offices, corridors, shops, supermarkets, department stores, hotels and restaurants.
- Very economical
- Extremely low profile
- Long service life
Applications
Lighting, Commercial
Technical Specifications
Input Power
36W
Luminous Flux
2800lm
CFL Lamp Shape
Double Turn Tube
Light Colour
Cool White
SVHC
No SVHC (14-Jun-2023)
Lamp Base Type
2G10
Average Bulb Life
12000h
Color Temperature Typ
4000K
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14