Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoSLB88
Order Code388099
Also Known AsGTIN UPC EAN: 5012483007716
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoSLB88
Order Code388099
Also Known AsGTIN UPC EAN: 5012483007716
Technical Datasheet
Product Overview
- 8m detection range
- 110° detection area
- Can switch up to 500W filament or 100W fluorescent/low energy lighting
- Adjustable ON time and light level
- IP44 weatherproof rating
- Lamp not supplied, ES up to 60W required
- 3 year warranty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64