Print Page
Image is for illustrative purposes only. Please refer to product description.
13,359 In Stock
3,000 more incoming. You can reserve stock now
7448 Delivery in 3-4 Business Days(Shanghai stock)
5911 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.770 (CNY7.6501) |
10+ | CNY3.470 (CNY3.9211) |
25+ | CNY3.350 (CNY3.7855) |
50+ | CNY3.220 (CNY3.6386) |
100+ | CNY3.090 (CNY3.4917) |
500+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOCD217M
Order Code1021374
Technical Datasheet
Forward Current If Max60mA
Collector Emitter Voltage V(br)ceo30V
Product Range-
Product Overview
The MOCD217-M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
- Closely matched current transfer ratios
- Minimum BVCEO of 30V guaranteed
- Low LED input current required for easier logic interfacing
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Security
Notes
Packing Method: Tube (100 Units)
Technical Specifications
Forward Current If Max
60mA
Product Range
-
Collector Emitter Voltage V(br)ceo
30V
Technical Docs (3)
Alternatives for MOCD217M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907