Hybrid Polymer Aluminium Electrolytic Capacitors:

1,484 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3227527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY8.310
(CNY9.3903)
50+
CNY7.680
(CNY8.6784)
100+
CNY7.040
(CNY7.9552)
250+
CNY6.410
(CNY7.2433)
500+
CNY5.770
(CNY6.5201)
More Pricing...
Total:CNY8.31
Min: 1 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
2095321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY13.410
(CNY15.1533)
10+
CNY12.090
(CNY13.6617)
50+
CNY10.770
(CNY12.1701)
100+
CNY8.510
(CNY9.6163)
200+
CNY7.310
(CNY8.2603)
More Pricing...
Total:CNY13.41
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3227573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY6.170
(CNY6.9721)
50+
CNY5.660
(CNY6.3958)
100+
CNY5.150
(CNY5.8195)
250+
CNY4.640
(CNY5.2432)
500+
CNY4.130
(CNY4.6669)
More Pricing...
Total:CNY6.17
Min: 1 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
2095313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY14.630
(CNY16.5319)
10+
CNY7.770
(CNY8.7801)
50+
CNY7.610
(CNY8.5993)
100+
CNY7.450
(CNY8.4185)
200+
CNY7.310
(CNY8.2603)
Total:CNY14.63
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY8.510
(CNY9.6163)
200+
CNY7.310
(CNY8.2603)
400+
CNY6.950
(CNY7.8535)
1000+
CNY6.690
(CNY7.5597)
Total:CNY851.00
Min: 100 / Mult: 10
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3584427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY9.000
(CNY10.170)
10+
CNY7.930
(CNY8.9609)
50+
CNY6.860
(CNY7.7518)
100+
CNY6.020
(CNY6.8026)
Total:CNY9.00
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
2095313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.450
(CNY8.4185)
200+
CNY7.310
(CNY8.2603)
Total:CNY745.00
Min: 100 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.480
(CNY8.4524)
Total:CNY7.48
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095317RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CNY7.480
(CNY8.4524)
Total:CNY748.00
Min: 100 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2806023

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CNY3.480
(CNY3.9324)
Total:CNY1,740.00
Min: 500 / Mult: 500
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
3584427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY6.020
(CNY6.8026)
Total:CNY602.00
Min: 100 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
0.025ohm
4000 hours @ 125°C
10mm
-
-
10.2mm
-55°C
125°C
ZT Series
AEC-Q200
3227527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.040
(CNY7.9552)
250+
CNY6.410
(CNY7.2433)
500+
CNY5.770
(CNY6.5201)
900+
CNY5.130
(CNY5.7969)
Total:CNY704.00
Min: 100 / Mult: 1
180µF
± 20%
25V
Radial Can - SMD
0.03ohm
4000 hours @ 125°C
6.3mm
-
-
7.7mm
-55°C
125°C
ZKU Series
AEC-Q200
3227573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY5.150
(CNY5.8195)
250+
CNY4.640
(CNY5.2432)
500+
CNY4.130
(CNY4.6669)
1000+
CNY3.620
(CNY4.0906)
Total:CNY515.00
Min: 100 / Mult: 1
47µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
5.8mm
-55°C
125°C
ZC Series
AEC-Q200
4171897RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CNY20.420
(CNY23.0746)
10+
CNY18.670
(CNY21.0971)
50+
CNY16.920
(CNY19.1196)
100+
CNY14.480
(CNY16.3624)
200+
CNY13.680
(CNY15.4584)
More Pricing...
Total:CNY20.42
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY20.420
(CNY23.0746)
10+
CNY18.670
(CNY21.0971)
50+
CNY16.920
(CNY19.1196)
100+
CNY14.480
(CNY16.3624)
200+
CNY13.680
(CNY15.4584)
More Pricing...
Total:CNY20.42
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4370094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY20.260
(CNY22.8938)
10+
CNY9.920
(CNY11.2096)
50+
CNY9.610
(CNY10.8593)
100+
CNY7.910
(CNY8.9383)
200+
CNY7.430
(CNY8.3959)
More Pricing...
Total:CNY20.26
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4380579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY19.960
(CNY22.5548)
10+
CNY10.680
(CNY12.0684)
50+
CNY10.220
(CNY11.5486)
100+
CNY9.760
(CNY11.0288)
200+
CNY9.040
(CNY10.2152)
More Pricing...
Total:CNY19.96
Min: 1 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZL Series
AEC-Q200
4370094RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY7.910
(CNY8.9383)
200+
CNY7.430
(CNY8.3959)
500+
CNY6.940
(CNY7.8422)
Total:CNY791.00
Min: 100 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZV Series
AEC-Q200
4380579RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY9.760
(CNY11.0288)
200+
CNY9.040
(CNY10.2152)
500+
CNY8.310
(CNY9.3903)
Total:CNY976.00
Min: 100 / Mult: 1
470µF
± 20%
25V
Radial Can - SMD
0.018ohm
4000 hours @ 135°C
8mm
-
-
10.2mm
-55°C
135°C
ZL Series
AEC-Q200
3227580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY7.760
(CNY8.7688)
10+
CNY3.950
(CNY4.4635)
50+
CNY3.760
(CNY4.2488)
100+
CNY3.570
(CNY4.0341)
200+
CNY3.360
(CNY3.7968)
More Pricing...
Total:CNY7.76
Min: 1 / Mult: 1
100µF
± 20%
35V
Radial Can - SMD
0.027ohm
4000 hours @ 125°C
8mm
-
-
10.2mm
-55°C
125°C
ZC Series
AEC-Q200
2836988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY10.000
(CNY11.300)
100+
CNY9.270
(CNY10.4751)
500+
CNY8.400
(CNY9.492)
2500+
CNY6.980
(CNY7.8874)
6000+
CNY6.630
(CNY7.4919)
More Pricing...
Total:CNY100.00
Min: 10 / Mult: 10
22µF
± 20%
50V
Radial Can - SMD
0.08ohm
4000 hours @ 125°C
6.3mm
-
-
6.3mm
-55°C
125°C
183 CPHT Series
-
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CNY5.580
(CNY6.3054)
2500+
CNY4.670
(CNY5.2771)
5000+
CNY4.580
(CNY5.1754)
Total:CNY2,790.00
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586272

RoHS

Each
1+
CNY12.270
(CNY13.8651)
10+
CNY6.290
(CNY7.1077)
50+
CNY6.000
(CNY6.780)
100+
CNY5.710
(CNY6.4523)
200+
CNY5.260
(CNY5.9438)
More Pricing...
Total:CNY12.27
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3227588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY12.200
(CNY13.786)
50+
CNY8.500
(CNY9.605)
100+
CNY6.880
(CNY7.7744)
250+
CNY6.150
(CNY6.9495)
500+
CNY5.850
(CNY6.6105)
Total:CNY12.20
Min: 1 / Mult: 1
82µF
± 20%
25V
Radial Can - SMD
0.05ohm
4000 hours @ 125°C
6.3mm
-
-
6.1mm
-55°C
125°C
ZK Series
AEC-Q200
3586259

RoHS

Each
1+
CNY8.060
(CNY9.1078)
10+
CNY5.520
(CNY6.2376)
100+
CNY4.780
(CNY5.4014)
500+
CNY3.650
(CNY4.1245)
Total:CNY8.06
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
1-25 of 1484 items
of 60 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account