Leaded Aluminium Electrolytic Capacitors:

6,405 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9451102

RoHS

Each
1+
CNY1.290
(CNY1.4577)
50+
CNY0.723
(CNY0.817)
100+
CNY0.640
(CNY0.7232)
250+
CNY0.460
(CNY0.5198)
500+
CNY0.410
(CNY0.4633)
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1219466

RoHS

Each
1+
CNY2.500
(CNY2.825)
5+
CNY1.810
(CNY2.0453)
10+
CNY1.110
(CNY1.2543)
25+
CNY0.972
(CNY1.0984)
50+
CNY0.834
(CNY0.9424)
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FM Series
-
455mA
-40°C
105°C
-
1219473

RoHS

Each
1+
CNY3.590
(CNY4.0567)
5+
CNY2.740
(CNY3.0962)
10+
CNY1.890
(CNY2.1357)
25+
CNY1.780
(CNY2.0114)
50+
CNY1.670
(CNY1.8871)
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
15mm
FM Series
-
1.24A
-40°C
105°C
-
9692517

RoHS

Each
1+
CNY3.960
(CNY4.4748)
5+
CNY3.020
(CNY3.4126)
10+
CNY2.070
(CNY2.3391)
25+
CNY1.880
(CNY2.1244)
50+
CNY1.680
(CNY1.8984)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9696636

RoHS

Each
1+
CNY3.820
(CNY4.3166)
5+
CNY2.790
(CNY3.1527)
10+
CNY1.760
(CNY1.9888)
25+
CNY1.630
(CNY1.8419)
50+
CNY1.490
(CNY1.6837)
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
SU Series
-
50mA
-40°C
85°C
-
9692967

RoHS

Each
1+
CNY2.650
(CNY2.9945)
5+
CNY2.030
(CNY2.2939)
10+
CNY1.400
(CNY1.582)
25+
CNY1.280
(CNY1.4464)
50+
CNY1.150
(CNY1.2995)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
1585309

RoHS

Each
1+
CNY8.790
(CNY9.9327)
10+
CNY4.330
(CNY4.8929)
100+
CNY3.910
(CNY4.4183)
500+
CNY3.190
(CNY3.6047)
1000+
CNY2.950
(CNY3.3335)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1691124

RoHS

Each
1+
CNY7.540
(CNY8.5202)
50+
CNY3.600
(CNY4.068)
100+
CNY2.670
(CNY3.0171)
250+
CNY2.170
(CNY2.4521)
500+
CNY2.070
(CNY2.3391)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1848464

RoHS

Each
1+
CNY3.160
(CNY3.5708)
5+
CNY2.450
(CNY2.7685)
10+
CNY1.740
(CNY1.9662)
25+
CNY1.720
(CNY1.9436)
50+
CNY1.690
(CNY1.9097)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
615mA
-55°C
105°C
AEC-Q200
9693785

RoHS

Each
1+
CNY1.990
(CNY2.2487)
5+
CNY1.420
(CNY1.6046)
10+
CNY0.835
(CNY0.9436)
25+
CNY0.750
(CNY0.8475)
50+
CNY0.665
(CNY0.7514)
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
1219478

RoHS

Each
1+
CNY3.010
(CNY3.4013)
5+
CNY2.230
(CNY2.5199)
10+
CNY1.440
(CNY1.6272)
25+
CNY1.390
(CNY1.5707)
50+
CNY1.340
(CNY1.5142)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
FM Series
-
870mA
-40°C
105°C
-
2346595

RoHS

Each
1+
CNY6.230
(CNY7.0399)
50+
CNY2.960
(CNY3.3448)
100+
CNY2.650
(CNY2.9945)
250+
CNY2.390
(CNY2.7007)
500+
CNY2.130
(CNY2.4069)
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
PX Series
-
865mA
-55°C
105°C
-
9693637

RoHS

Each
1+
CNY1.400
(CNY1.582)
5+
CNY0.990
(CNY1.1187)
10+
CNY0.579
(CNY0.6543)
25+
CNY0.496
(CNY0.5605)
50+
CNY0.413
(CNY0.4667)
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
60mA
-40°C
85°C
-
9692924

RoHS

Each
1+
CNY1.830
(CNY2.0679)
5+
CNY1.300
(CNY1.469)
10+
CNY0.762
(CNY0.8611)
25+
CNY0.667
(CNY0.7537)
50+
CNY0.572
(CNY0.6464)
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
NHG-A Series
-
39mA
-55°C
105°C
AEC-Q200
9692991

RoHS

Each
1+
CNY6.890
(CNY7.7857)
5+
CNY5.200
(CNY5.876)
10+
CNY3.500
(CNY3.955)
25+
CNY3.270
(CNY3.6951)
50+
CNY3.040
(CNY3.4352)
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
NHG-A Series
-
530mA
-55°C
105°C
AEC-Q200
9692959

RoHS

Each
1+
CNY2.280
(CNY2.5764)
5+
CNY1.690
(CNY1.9097)
10+
CNY1.090
(CNY1.2317)
25+
CNY1.050
(CNY1.1865)
50+
CNY1.010
(CNY1.1413)
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
NHG-A Series
-
110mA
-55°C
105°C
AEC-Q200
9693009

RoHS

Each
1+
CNY9.820
(CNY11.0966)
5+
CNY7.510
(CNY8.4863)
10+
CNY5.200
(CNY5.876)
20+
CNY4.800
(CNY5.424)
40+
CNY4.400
(CNY4.972)
More Pricing...
Min: 1 / Mult: 1
1000µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
NHG-A Series
-
950mA
-55°C
105°C
AEC-Q200
9693793

RoHS

Each
1+
CNY2.500
(CNY2.825)
5+
CNY1.800
(CNY2.034)
10+
CNY1.100
(CNY1.243)
25+
CNY0.995
(CNY1.1244)
50+
CNY0.890
(CNY1.0057)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
8mm
-
-
11.5mm
M-A Series
-
250mA
-40°C
85°C
-
2346591

RoHS

Each
5+
CNY2.350
(CNY2.6555)
50+
CNY1.070
(CNY1.2091)
250+
CNY0.937
(CNY1.0588)
500+
CNY0.718
(CNY0.8113)
1000+
CNY0.652
(CNY0.7368)
More Pricing...
Min: 5 / Mult: 5
100µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
PX Series
-
170mA
-55°C
105°C
-
1165468

RoHS

Each
1+
CNY8.720
(CNY9.8536)
50+
CNY5.130
(CNY5.7969)
100+
CNY4.470
(CNY5.0511)
250+
CNY4.350
(CNY4.9155)
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
1000 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
8767378

RoHS

Each
1+
CNY0.843
(CNY0.9526)
5+
CNY0.589
(CNY0.6656)
10+
CNY0.465
(CNY0.5254)
25+
CNY0.432
(CNY0.4882)
50+
CNY0.401
(CNY0.4531)
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
AM-X Series
-
65mA
-40°C
85°C
-
8126763

RoHS

Each
1+
CNY6.010
(CNY6.7913)
50+
CNY2.840
(CNY3.2092)
100+
CNY2.540
(CNY2.8702)
250+
CNY2.290
(CNY2.5877)
500+
CNY2.030
(CNY2.2939)
More Pricing...
Min: 1 / Mult: 1
560µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ZLH Series
-
1.96A
-40°C
105°C
-
1848397

RoHS

Each
1+
CNY4.140
(CNY4.6782)
5+
CNY3.160
(CNY3.5708)
Min: 1 / Mult: 1
680µF
35V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
FM Series
-
2.6A
-40°C
105°C
-
2346550

RoHS

Each
1+
CNY10.400
(CNY11.752)
50+
CNY9.380
(CNY10.5994)
100+
CNY8.360
(CNY9.4468)
250+
CNY6.610
(CNY7.4693)
500+
CNY5.690
(CNY6.4297)
More Pricing...
Min: 1 / Mult: 1
33µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
PK Series
-
240mA
-40°C
85°C
-
8126305

RoHS

Each
5+
CNY2.130
(CNY2.4069)
50+
CNY0.937
(CNY1.0588)
250+
CNY0.820
(CNY0.9266)
500+
CNY0.763
(CNY0.8622)
1000+
CNY0.706
(CNY0.7978)
More Pricing...
Min: 5 / Mult: 5
220µF
16V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ZLH Series
-
540mA
-40°C
105°C
-
1-25 of 6405 items
of 257 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account