Leaded Aluminium Electrolytic Capacitors:

6,518 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2068762

RoHS

Each
10+
CNY0.519
(CNY0.5865)
100+
CNY0.461
(CNY0.5209)
500+
CNY0.339
(CNY0.3831)
1000+
CNY0.303
(CNY0.3424)
2000+
CNY0.271
(CNY0.3062)
More Pricing...
Min: 10 / Mult: 10
47µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESH Series
-
90mA
-25°C
105°C
-
2068751

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.920
(CNY1.0396)
500+
CNY0.755
(CNY0.8532)
1000+
CNY0.680
(CNY0.7684)
3000+
CNY0.625
(CNY0.7062)
More Pricing...
Min: 10 / Mult: 10
680µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
15mm
ESH Series
-
530mA
-25°C
105°C
-
2480323

RoHS

Each
1+
CNY17.530
(CNY19.8089)
10+
CNY11.600
(CNY13.108)
50+
CNY10.660
(CNY12.0458)
100+
CNY8.840
(CNY9.9892)
200+
CNY7.890
(CNY8.9157)
More Pricing...
Min: 1 / Mult: 1
39µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
20mm
BXW Series
-
900mA
-40°C
105°C
-
2805604

RoHS

Each
1+
CNY5.450
(CNY6.1585)
5+
CNY4.370
(CNY4.9381)
10+
CNY3.280
(CNY3.7064)
25+
CNY3.120
(CNY3.5256)
50+
CNY3.050
(CNY3.4465)
Min: 1 / Mult: 1
47µF
100V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
FC Series
-
463mA
-55°C
105°C
AEC-Q200
4071365

RoHS

Each
10+
CNY1.370
(CNY1.5481)
100+
CNY1.120
(CNY1.2656)
500+
CNY0.894
(CNY1.0102)
1000+
CNY0.813
(CNY0.9187)
2000+
CNY0.766
(CNY0.8656)
More Pricing...
Min: 10 / Mult: 10
100µF
35V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
0
-
620mA
-40°C
105°C
-
1692347

RoHS

Each
1+
CNY30.540
(CNY34.5102)
10+
CNY22.260
(CNY25.1538)
50+
CNY20.020
(CNY22.6226)
100+
CNY18.550
(CNY20.9615)
200+
CNY17.080
(CNY19.3004)
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
10mm
30mm
-
-
118 AHT Series
0.61ohm
490mA
-55°C
125°C
-
1236655

RoHS

Each
5+
CNY0.599
(CNY0.6769)
50+
CNY0.388
(CNY0.4384)
250+
CNY0.300
(CNY0.339)
500+
CNY0.240
(CNY0.2712)
1000+
CNY0.212
(CNY0.2396)
More Pricing...
Min: 5 / Mult: 5
1µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
1236666

RoHS

Each
5+
CNY0.630
(CNY0.7119)
50+
CNY0.407
(CNY0.4599)
250+
CNY0.315
(CNY0.356)
500+
CNY0.252
(CNY0.2848)
1000+
CNY0.224
(CNY0.2531)
More Pricing...
Min: 5 / Mult: 5
1µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2mm
5mm
-
-
11mm
MCNP Series
-
15mA
-40°C
85°C
-
9451510

RoHS

Each
1+
CNY4.070
(CNY4.5991)
10+
CNY2.640
(CNY2.9832)
50+
CNY1.630
(CNY1.8419)
100+
CNY1.540
(CNY1.7402)
200+
CNY1.440
(CNY1.6272)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
13mm
MCGPR Series
1.658ohm
280mA
-40°C
85°C
-
9451552

RoHS

Each
1+
CNY0.733
(CNY0.8283)
50+
CNY0.473
(CNY0.5345)
100+
CNY0.414
(CNY0.4678)
250+
CNY0.366
(CNY0.4136)
500+
CNY0.292
(CNY0.330)
More Pricing...
Min: 1 / Mult: 1
1µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCGPR Series
-
16mA
-40°C
85°C
-
1973488

RoHS

Each
1+
CNY31.470
(CNY35.5611)
3+
CNY27.560
(CNY31.1428)
5+
CNY23.650
(CNY26.7245)
10+
CNY19.730
(CNY22.2949)
20+
CNY18.150
(CNY20.5095)
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
HD Series
-
2.2A
-55°C
105°C
AEC-Q200
9693548

RoHS

Each
1+
CNY0.955
(CNY1.0792)
5+
CNY0.757
(CNY0.8554)
10+
CNY0.559
(CNY0.6317)
25+
CNY0.496
(CNY0.5605)
50+
CNY0.432
(CNY0.4882)
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
M-A Series
-
30mA
-40°C
85°C
-
1902913

RoHS

Each
1+
CNY0.695
(CNY0.7854)
50+
CNY0.449
(CNY0.5074)
100+
CNY0.393
(CNY0.4441)
250+
CNY0.347
(CNY0.3921)
500+
CNY0.277
(CNY0.313)
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
38mA
-40°C
105°C
-
9451102

RoHS

Each
1+
CNY0.675
(CNY0.7628)
50+
CNY0.380
(CNY0.4294)
100+
CNY0.337
(CNY0.3808)
250+
CNY0.269
(CNY0.304)
500+
CNY0.239
(CNY0.2701)
More Pricing...
Min: 1 / Mult: 1
330µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCGPR Series
-
360mA
-40°C
85°C
-
1848447

RoHS

Each
1+
CNY1.870
(CNY2.1131)
5+
CNY1.460
(CNY1.6498)
10+
CNY1.050
(CNY1.1865)
25+
CNY0.945
(CNY1.0678)
50+
CNY0.839
(CNY0.9481)
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FC Series
-
290mA
-55°C
105°C
AEC-Q200
1902929

RoHS

Each
1+
CNY0.653
(CNY0.7379)
50+
CNY0.422
(CNY0.4769)
100+
CNY0.368
(CNY0.4158)
250+
CNY0.327
(CNY0.3695)
500+
CNY0.262
(CNY0.2961)
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
MCRH Series
-
68mA
-40°C
105°C
-
1848399

RoHS

Each
1+
CNY1.660
(CNY1.8758)
5+
CNY1.280
(CNY1.4464)
10+
CNY0.882
(CNY0.9967)
25+
CNY0.818
(CNY0.9243)
50+
CNY0.753
(CNY0.8509)
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
FM Series
-
250mA
-40°C
105°C
-
9692878

RoHS

Each
1+
CNY8.450
(CNY9.5485)
5+
CNY6.440
(CNY7.2772)
10+
CNY4.420
(CNY4.9946)
20+
CNY4.140
(CNY4.6782)
40+
CNY3.860
(CNY4.3618)
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
NHG-A Series
-
810mA
-55°C
105°C
AEC-Q200
8126461

RoHS

Each
1+
CNY4.040
(CNY4.5652)
50+
CNY1.870
(CNY2.1131)
100+
CNY1.680
(CNY1.8984)
250+
CNY1.500
(CNY1.695)
500+
CNY1.320
(CNY1.4916)
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
ZLH Series
-
1.33A
-40°C
105°C
-
2079145

RoHS

Each
1+
CNY3.170
(CNY3.5821)
5+
CNY2.390
(CNY2.7007)
10+
CNY1.600
(CNY1.808)
25+
CNY1.560
(CNY1.7628)
50+
CNY1.510
(CNY1.7063)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
EB Series
-
99mA
-40°C
105°C
-
9692517

RoHS

Each
1+
CNY4.120
(CNY4.6556)
5+
CNY3.130
(CNY3.5369)
10+
CNY2.130
(CNY2.4069)
25+
CNY1.990
(CNY2.2487)
50+
CNY1.850
(CNY2.0905)
More Pricing...
Min: 1 / Mult: 1
100µF
63V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
FC Series
-
535mA
-55°C
105°C
AEC-Q200
9692967

RoHS

Each
1+
CNY2.430
(CNY2.7459)
5+
CNY1.880
(CNY2.1244)
10+
CNY1.320
(CNY1.4916)
25+
CNY1.210
(CNY1.3673)
50+
CNY1.100
(CNY1.243)
More Pricing...
Min: 1 / Mult: 1
100µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
NHG-A Series
-
180mA
-55°C
105°C
AEC-Q200
2079130

RoHS

Each
1+
CNY1.800
(CNY2.034)
5+
CNY1.340
(CNY1.5142)
10+
CNY0.867
(CNY0.9797)
25+
CNY0.830
(CNY0.9379)
50+
CNY0.792
(CNY0.895)
More Pricing...
Min: 1 / Mult: 1
10µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
EB Series
-
30mA
-40°C
105°C
-
9452125

RoHS

Each
1+
CNY1.600
(CNY1.808)
50+
CNY0.896
(CNY1.0125)
100+
CNY0.794
(CNY0.8972)
250+
CNY0.636
(CNY0.7187)
500+
CNY0.564
(CNY0.6373)
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11mm
MCRH Series
-
96mA
-40°C
105°C
-
1165510

RoHS

Each
1+
CNY11.730
(CNY13.2549)
10+
CNY6.670
(CNY7.5371)
50+
CNY6.410
(CNY7.2433)
100+
CNY6.150
(CNY6.9495)
200+
CNY5.670
(CNY6.4071)
More Pricing...
Min: 1 / Mult: 1
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
136 RVI Series
0.47ohm
1A
-55°C
105°C
-
1-25 of 6518 items
of 261 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account