350V Leaded Aluminium Electrolytic Capacitors:

72 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1907171

RoHS

Each
1+
CNY4.220
(CNY4.7686)
5+
CNY3.370
(CNY3.8081)
10+
CNY2.500
(CNY2.825)
25+
CNY2.370
(CNY2.6781)
50+
CNY2.220
(CNY2.5086)
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
20mm
M-A Series
-
115mA
-25°C
85°C
-
3888917

RoHS

Each
1+
CNY40.650
(CNY45.9345)
3+
CNY35.570
(CNY40.1941)
5+
CNY29.470
(CNY33.3011)
10+
CNY26.420
(CNY29.8546)
20+
CNY24.390
(CNY27.5607)
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
EB Series
-
970mA
-25°C
105°C
AEC-Q200
2480282

RoHS

Each
1+
CNY12.230
(CNY13.8199)
10+
CNY9.230
(CNY10.4299)
50+
CNY8.070
(CNY9.1191)
100+
CNY6.900
(CNY7.797)
200+
CNY6.190
(CNY6.9947)
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
25mm
BXW Series
-
825mA
-40°C
105°C
-
1165642

RoHS

Each
1+
CNY29.430
(CNY33.2559)
10+
CNY20.240
(CNY22.8712)
50+
CNY18.460
(CNY20.8598)
100+
CNY16.210
(CNY18.3173)
200+
CNY15.320
(CNY17.3116)
More Pricing...
Min: 1 / Mult: 1
10µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
12.5mm
30mm
-
042 ASH Series
15ohm
150mA
-40°C
85°C
-
1165643

RoHS

Each
1+
CNY37.700
(CNY42.601)
5+
CNY31.880
(CNY36.0244)
10+
CNY26.060
(CNY29.4478)
25+
CNY23.610
(CNY26.6793)
50+
CNY21.160
(CNY23.9108)
More Pricing...
Min: 1 / Mult: 1
22µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
15mm
30mm
-
042 ASH Series
6.8ohm
250mA
-40°C
85°C
-
9696415

RoHS

Each
1+
CNY7.210
(CNY8.1473)
5+
CNY5.560
(CNY6.2828)
10+
CNY3.900
(CNY4.407)
25+
CNY3.590
(CNY4.0567)
50+
CNY3.280
(CNY3.7064)
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
ED Series
-
350mA
-25°C
105°C
-
2480302

RoHS

Each
1+
CNY18.450
(CNY20.8485)
10+
CNY9.590
(CNY10.8367)
50+
CNY8.860
(CNY10.0118)
100+
CNY8.130
(CNY9.1869)
200+
CNY7.970
(CNY9.0061)
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
BXW Series
-
1.71A
-40°C
105°C
-
2817480

RoHS

Each
1+
CNY18.510
(CNY20.9163)
10+
CNY13.180
(CNY14.8934)
50+
CNY12.960
(CNY14.6448)
100+
CNY11.960
(CNY13.5148)
200+
CNY11.240
(CNY12.7012)
More Pricing...
Min: 1 / Mult: 1
75µF
350V
-
PC Pin
-
-
-
7.5mm
-
-
25mm
GXF Series
-
1.2A
-40°C
125°C
-
2480299

RoHS

Each
1+
CNY20.310
(CNY22.9503)
10+
CNY17.640
(CNY19.9332)
50+
CNY16.780
(CNY18.9614)
100+
CNY15.050
(CNY17.0065)
200+
CNY12.750
(CNY14.4075)
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
45mm
BXW Series
-
790mA
-40°C
105°C
-
1673483

RoHS

Each
1+
CNY21.450
(CNY24.2385)
3+
CNY19.040
(CNY21.5152)
5+
CNY16.630
(CNY18.7919)
10+
CNY14.210
(CNY16.0573)
20+
CNY12.860
(CNY14.5318)
More Pricing...
Min: 1 / Mult: 1
68µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
EE Series
-
1.53A
-25°C
105°C
-
1165644

RoHS

Each
1+
CNY49.290
(CNY55.6977)
5+
CNY42.830
(CNY48.3979)
10+
CNY36.360
(CNY41.0868)
25+
CNY33.540
(CNY37.9002)
50+
CNY30.710
(CNY34.7023)
More Pricing...
Min: 1 / Mult: 1
47µF
350V
-10%, +50%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
18mm
38mm
-
043 ASH Series
3.2ohm
450mA
-40°C
85°C
-
1673478

RoHS

Each
1+
CNY7.690
(CNY8.6897)
5+
CNY6.010
(CNY6.7913)
10+
CNY4.330
(CNY4.8929)
20+
CNY4.230
(CNY4.7799)
40+
CNY4.130
(CNY4.6669)
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
20mm
EE Series
-
660mA
-25°C
105°C
-
1673481

RoHS

Each
1+
CNY17.130
(CNY19.3569)
3+
CNY14.470
(CNY16.3511)
5+
CNY11.810
(CNY13.3453)
10+
CNY9.150
(CNY10.3395)
20+
CNY8.970
(CNY10.1361)
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
EE Series
-
1.07A
-25°C
105°C
-
1907170

RoHS

Each
1+
CNY3.590
(CNY4.0567)
5+
CNY2.710
(CNY3.0623)
10+
CNY1.830
(CNY2.0679)
25+
CNY1.780
(CNY2.0114)
50+
CNY1.730
(CNY1.9549)
More Pricing...
Min: 1 / Mult: 1
4.7µF
350V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
M-A Series
-
65mA
-25°C
85°C
-
1907216

RoHS

Each
1+
CNY2.790
(CNY3.1527)
5+
CNY2.020
(CNY2.2826)
10+
CNY1.240
(CNY1.4012)
25+
CNY1.160
(CNY1.3108)
50+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 1 / Mult: 1
1µF
350V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
18mA
-25°C
105°C
-
1673482

RoHS

Each
1+
CNY17.790
(CNY20.1027)
3+
CNY15.940
(CNY18.0122)
5+
CNY14.090
(CNY15.9217)
10+
CNY12.230
(CNY13.8199)
20+
CNY10.950
(CNY12.3735)
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
EE Series
-
1.07A
-25°C
105°C
-
1673480

RoHS

Each
1+
CNY14.940
(CNY16.8822)
5+
CNY11.390
(CNY12.8707)
10+
CNY7.840
(CNY8.8592)
20+
CNY7.600
(CNY8.588)
40+
CNY7.360
(CNY8.3168)
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
20mm
EE Series
-
900mA
-25°C
105°C
-
2346638

RoHS

Each
1+
CNY5.200
(CNY5.876)
50+
CNY2.450
(CNY2.7685)
100+
CNY2.190
(CNY2.4747)
250+
CNY2.050
(CNY2.3165)
500+
CNY1.900
(CNY2.147)
More Pricing...
Min: 1 / Mult: 1
10µF
350V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
PX Series
-
95mA
-40°C
105°C
-
2326241

RoHS

Each
1+
CNY19.040
(CNY21.5152)
3+
CNY16.970
(CNY19.1761)
5+
CNY14.890
(CNY16.8257)
10+
CNY12.810
(CNY14.4753)
20+
CNY11.460
(CNY12.9498)
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
20mm
ED Series
-
800mA
-25°C
105°C
-
1907225

RoHS

Each
1+
CNY13.040
(CNY14.7352)
3+
CNY11.170
(CNY12.6221)
5+
CNY9.300
(CNY10.509)
10+
CNY7.420
(CNY8.3846)
20+
CNY7.280
(CNY8.2264)
More Pricing...
Min: 1 / Mult: 1
47µF
350V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
NHG-A Series
-
230mA
-25°C
105°C
AEC-Q200
1673479

RoHS

Each
1+
CNY12.740
(CNY14.3962)
5+
CNY9.380
(CNY10.5994)
10+
CNY6.010
(CNY6.7913)
20+
CNY5.960
(CNY6.7348)
40+
CNY5.900
(CNY6.667)
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
EE Series
-
790mA
-25°C
105°C
-
2480279

RoHS

Each
1+
CNY10.690
(CNY12.0797)
50+
CNY7.760
(CNY8.7688)
100+
CNY5.800
(CNY6.554)
250+
CNY5.290
(CNY5.9777)
500+
CNY4.770
(CNY5.3901)
More Pricing...
Min: 1 / Mult: 1
18µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
16mm
BXW Series
-
400mA
-40°C
105°C
-
2480280

RoHS

Each
1+
CNY11.420
(CNY12.9046)
50+
CNY8.350
(CNY9.4355)
100+
CNY6.260
(CNY7.0738)
250+
CNY5.690
(CNY6.4297)
500+
CNY5.110
(CNY5.7743)
More Pricing...
Min: 1 / Mult: 1
22µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
20mm
BXW Series
-
500mA
-40°C
105°C
-
2480284

RoHS

Each
1+
CNY18.670
(CNY21.0971)
10+
CNY9.960
(CNY11.2548)
50+
CNY9.560
(CNY10.8028)
100+
CNY9.150
(CNY10.3395)
200+
CNY8.390
(CNY9.4807)
More Pricing...
Min: 1 / Mult: 1
33µF
350V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
16mm
BXW Series
-
950mA
-40°C
105°C
-
2480301

RoHS

Each
1+
CNY22.260
(CNY25.1538)
10+
CNY16.110
(CNY18.2043)
50+
CNY14.210
(CNY16.0573)
100+
CNY12.300
(CNY13.899)
200+
CNY12.060
(CNY13.6278)
More Pricing...
Min: 1 / Mult: 1
100µF
350V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
30mm
BXW Series
-
1.733A
-40°C
105°C
-
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account